Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32340C4052A000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4624
Product RangeB32340C-A Series
Also Known AsB32340C4052A
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.800 |
| 5+ | $54.610 |
| 10+ | $53.440 |
| 25+ | $52.250 |
| 100+ | $51.060 |
| 500+ | $50.040 |
| 1000+ | $49.010 |
Price for:Each
Minimum: 1
Multiple: 1
$55.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32340C4052A000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4624
Product RangeB32340C-A Series
Also Known AsB32340C4052A
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance99µF
Capacitance Tolerance-5%, +10%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)400V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter63.5mm
Product Length-
Product Width-
Product Height142mm
Ripple Current-
Output (kvar)5kvar @ 50Hz; 6kvar @ 60Hz
Product RangeB32340C-A Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
99µF
Typical Applications
Single-Phase PFC
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
142mm
Output (kvar)
5kvar @ 50Hz; 6kvar @ 60Hz
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
-5%, +10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Quick Connect
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
63.5mm
Product Width
-
Ripple Current
-
Product Range
B32340C-A Series
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
