0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
56AJ0264

RoHS

Date/Lot Code

Each
1+$8.110
10+$5.900
25+$5.650
50+$5.400
100+$5.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
180A
7.2A
0.0151ohm
41.5mm
24mm
15mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
13AN2003

RoHS

Each
1+$2.120
10+$1.810
100+$1.450
500+$1.340
1000+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
50AK8347

RoHS

Date/Lot Code

Each
1+$6.770
10+$5.010
25+$4.650
50+$4.290
100+$3.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
31.5mm
22mm
37mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
82AH5005

RoHS

Each
1+$4.190
10+$3.530
25+$3.310
50+$3.080
100+$2.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
180A
9.3A
8000µohm
32mm
13mm
22mm
22mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
25AJ2786

RoHS

Each
10+$0.930
25+$0.908
50+$0.884
100+$0.862
500+$0.789
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
26.5mm
6mm
15mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
09AN4840

RoHS

Each
1+$3.230
10+$2.730
25+$2.550
50+$2.370
100+$2.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
26mm
12mm
22mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4843

RoHS

Each
1+$3.810
10+$3.210
25+$3.010
50+$2.780
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
180A
7A
0.013ohm
32mm
15mm
25mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
11AN6214

RoHS

Date/Lot Code

Each
1+$4.670
10+$4.230
25+$3.970
50+$3.710
100+$3.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
180A
4A
0.023ohm
32mm
11mm
21mm
-
MKP1848C Series
-
-55°C
105°C
-
-
09AN4845

RoHS

Each
1+$3.780
10+$3.190
25+$2.980
50+$2.770
100+$2.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
180A
7A
0.013ohm
32mm
15mm
25mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4868

RoHS

Each
1+$3.380
10+$2.850
25+$2.660
50+$2.480
100+$2.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
82AH1058

RoHS

Each
490+$0.682
500+$0.595
1000+$0.540
2500+$0.505
Metallized PP
Radial Box - 2 Pin
-
0.18µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
180A
5.8A
0.0133ohm
18mm
13mm
12mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
12AJ7731

RoHS

Date/Lot Code

Each
1+$5.120
10+$3.770
25+$3.660
50+$3.550
100+$2.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
180A
9.62A
0.008ohm
32mm
24mm
15mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
33AH6637

RoHS

Date/Lot Code

Each
288+$1.800
500+$1.620
1000+$1.450
2500+$1.340
Double Metallized PP
Radial Box - 2 Pin
-
0.18µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
180A
7.2A
0.013ohm
32mm
13mm
22mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
82AH1057

RoHS

Each
500+$0.569
1000+$0.516
2500+$0.483
Metallized PP
Radial Box - 2 Pin
-
0.18µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
180A
5.85A
0.0133ohm
18mm
10mm
16mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
21AM0030

RoHS

Each
88+$3.770
100+$2.820
500+$2.770
1000+$2.680
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
180A
7.7A
0.0151ohm
32mm
16mm
30mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
13AN1994

RoHS

Each
1+$3.020
10+$2.480
25+$2.290
50+$2.090
100+$1.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
26mm
12mm
22mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK