Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848E54050KI2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN2003
Product RangeMKP1848E Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 25+ | $2.200 |
| 100+ | $2.030 |
| 250+ | $1.860 |
| 500+ | $1.650 |
| 1000+ | $1.480 |
| 2500+ | $1.300 |
| 5000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848E54050KI2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AN2003
Product RangeMKP1848E Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity RatingGRADE III (Test Condition A)
Capacitor Terminals-
Lead Spacing22.5mm
dv/dt Rating45V/µs
Peak Current180A
RMS Current (Irms)5.5A
ESR0.012ohm
Product Diameter-
Product Length26mm
Product Width10mm
Product Height19.5mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848E Series
Operating Temperature Min-
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
22.5mm
Peak Current
180A
ESR
0.012ohm
Product Length
26mm
Product Height
19.5mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
-
dv/dt Rating
45V/µs
RMS Current (Irms)
5.5A
Product Diameter
-
Product Width
10mm
Ripple Current
-
Product Range
MKP1848E Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MKP1848E54050KI2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
