0
0 Items$0.00

Power Film Capacitors :

80 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
04J4070

RoHS

Date/Lot Code

Each
1+$6.040
10+$4.240
25+$3.970
50+$3.690
100+$3.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
-
26mm
8.5mm
18mm
MMKP383 Series
-55°C
105°C
-
68AK3801

RoHS

Each
1+$7.260
10+$5.450
25+$5.110
50+$4.740
100+$4.290
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
-
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
-
13AN1988

RoHS

Each
1+$1.360
10+$1.160
100+$0.892
500+$0.789
1000+$0.686
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2003

RoHS

Each
1+$2.120
10+$1.810
100+$1.450
500+$1.340
1000+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1983

RoHS

Each
1+$1.850
10+$1.580
100+$1.270
500+$1.170
1000+$1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1987

RoHS

Each
1+$1.310
10+$1.130
100+$0.862
500+$0.762
1000+$0.664
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
-
26mm
7mm
16.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1998

RoHS

Each
1+$2.220
10+$1.890
100+$1.520
500+$1.400
1000+$1.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
23AH6994

RoHS

Date/Lot Code

Each
1+$2.480
10+$1.920
25+$1.760
50+$1.600
100+$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
Snubber
Through Hole
200V
400V
-
PC Pin
27.5mm
-
-
-
-
-
26mm
10mm
-
MKP385e Series
-
125°C
AEC-Q200
31AC5199

RoHS

Each
1+$3.030
Metallized PP
Axial Leaded
4.7µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
-
-
18.5mm
26mm
-
-
-
-55°C
85°C
-
98K7027

RoHS

Each
1+$7.890
10+$5.770
25+$5.440
50+$5.090
100+$4.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
SMPS, Pulse
Through Hole
-
2kV
-
Radial Leaded
22.5mm
-
-
-
-
-
26mm
6mm
12mm
MKP378 Series
-
85°C
-
35M0632

RoHS

Each
1+$4.920
10+$3.510
25+$3.440
50+$3.370
100+$3.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
7mm
20mm
KP/MKP 375 Series
-55°C
105°C
-
26M6537

RoHS

Each
1+$5.200
10+$3.840
25+$3.580
50+$3.300
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
82AH7578

RoHS

Each
1+$4.190
10+$3.020
25+$2.880
50+$2.740
100+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26mm
7mm
16.5mm
MKP385 Series
-55°C
110°C
-
98K7026

RoHS

Each
1+$6.440
10+$4.800
25+$4.470
50+$4.130
100+$3.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
-
2kV
-
Radial Leaded
-
-
-
-
-
-
26mm
10mm
-
MKP378 Series
-55°C
85°C
-
53M8374

RoHS

Each
1+$4.150
10+$2.990
25+$2.770
50+$2.550
100+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
-
26mm
7mm
15.5mm
MKP1840M Series
-55°C
100°C
-
26M6547

RoHS

Each
1+$4.300
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
-
53M8379

RoHS

Each
1+$3.800
10+$2.770
25+$2.660
50+$2.530
100+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
22.5mm
80V/µs
-
-
-
-
26mm
7mm
15.5mm
MKP1840M Series
-55°C
100°C
-
26M6548

RoHS

Each
1+$4.260
10+$3.090
25+$2.870
50+$2.630
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
26M6544

RoHS

Each
1+$10.230
10+$7.900
25+$7.380
50+$6.860
100+$6.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6542

RoHS

Each
1+$3.120
10+$2.210
25+$2.160
50+$2.100
100+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
7mm
20mm
KP/MKP 375 Series
-55°C
105°C
-
26M6546

RoHS

Each
1+$4.060
10+$2.850
25+$2.800
50+$2.730
100+$2.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6mm
19mm
KP/MKP 375 Series
-55°C
105°C
-
26M6531

RoHS

Each
1+$7.450
10+$5.630
25+$5.270
50+$4.910
100+$4.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
-
53M8376

RoHS

Each
1+$5.800
10+$4.300
25+$4.240
50+$4.170
100+$3.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
-
26mm
12mm
18.5mm
MKP1840M Series
-55°C
100°C
-
26M6536

RoHS

Each
1+$6.940
10+$5.230
25+$4.900
50+$4.550
100+$4.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
8mm
20mm
KP/MKP 375 Series
-55°C
105°C
-
82AH7581

RoHS

Each
1+$6.590
10+$4.880
25+$4.730
50+$4.560
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26mm
10mm
19.5mm
MKP385 Series
-55°C
110°C
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK