0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1989

RoHS

Each
1+$2.280
10+$1.780
25+$1.620
50+$1.470
100+$1.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1982

RoHS

Each
1+$2.210
10+$1.720
25+$1.580
50+$1.430
100+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1988

RoHS

Each
1+$1.820
10+$1.410
25+$1.300
50+$1.180
100+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2003

RoHS

Each
1+$2.670
25+$2.200
100+$2.030
250+$1.860
500+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
26M6547

RoHS

Each
1+$6.120
10+$5.430
25+$4.590
50+$4.190
100+$3.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6531

RoHS

Each
1+$7.110
10+$5.280
25+$4.910
50+$4.550
100+$4.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
-
82AH7581

RoHS

Each
1+$6.150
25+$4.520
100+$2.970
250+$2.950
500+$2.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26mm
10mm
19.5mm
MKP385 Series
-55°C
110°C
-
21AH3421

RoHS

Each
1+$0.775
10+$0.568
25+$0.511
50+$0.456
100+$0.395
More Pricing...
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
13mm
19.5mm
MP HMPP Series
-40°C
105°C
-
09AN4818

RoHS

Each
1+$2.620
10+$2.100
25+$1.950
50+$1.800
100+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4852

RoHS

Each
1+$2.660
25+$2.210
100+$2.060
250+$1.900
500+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4836

RoHS

Each
1+$2.460
10+$1.950
25+$1.790
50+$1.650
100+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4817

RoHS

Each
1+$1.930
10+$1.530
25+$1.420
50+$1.290
100+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4819

RoHS

Each
1+$2.440
10+$1.930
25+$1.790
50+$1.640
100+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4853

RoHS

Each
1+$2.550
25+$2.130
100+$1.970
250+$1.830
500+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4816

RoHS

Each
1+$2.090
10+$1.670
25+$1.550
50+$1.440
100+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
25AM6332

RoHS

Each
1+$2.270
10+$1.570
25+$1.420
50+$1.270
100+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
-
-
-
13mm
9.5mm
19.5mm
B32701P Series
-40°C
110°C
-
09AN4805

RoHS

Each
1+$2.540
10+$2.020
25+$1.860
50+$1.710
100+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4869

RoHS

Each
1+$3.260
10+$2.740
25+$2.560
50+$2.380
100+$2.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4834

RoHS

Each
1+$2.580
10+$2.040
25+$1.890
50+$1.720
100+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4868

RoHS

Each
1+$3.130
25+$2.610
100+$2.430
250+$2.250
500+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4806

RoHS

Each
1+$2.550
10+$2.050
25+$1.890
50+$1.740
100+$1.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
04J4216

RoHS

Each
200+$2.200
400+$2.180
600+$2.170
1000+$2.140
2000+$2.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
26mm
10mm
19.5mm
MMKP383 Series
-55°C
105°C
-
04J4074

RoHS

Each
200+$4.160
400+$4.030
600+$3.890
1000+$3.790
2000+$3.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.3µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
26mm
10mm
19.5mm
MMKP383 Series
-55°C
105°C
-
74AC7082

RoHS

Each
800+$13.940
1600+$13.930
2400+$13.650
4000+$13.370
8000+$13.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 15%
DC Link
Through Hole
-
575V
-
PC Pin
37.5mm
22V/µs
264A
5A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
-
74AC7083

RoHS

Each
800+$9.300
1600+$9.010
2400+$8.830
4000+$8.650
8000+$8.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 15%
DC Link
Through Hole
-
630V
-
PC Pin
37.5mm
21V/µs
210A
3A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK