Power Film Capacitors :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(6)
(8)
Peak Current
=250A
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(3)
(15)
Capacitor Case / Package
(1)
(16)
(1)
Capacitance
(3)
(3)
(8)
(3)
Capacitance Tolerance
(9)
(9)
Typical Applications
(4)
(10)
(3)
(1)
Capacitor Mounting
(1)
(17)
Voltage(AC)
(2)
(1)
(1)
(1)
(3)
Voltage(DC)
(2)
(1)
(2)
(2)
(2)
(2)
(3)
(3)
Humidity Rating
(4)
(4)
(2)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.510 10+$2.880 25+$2.650 50+$2.440 100+$2.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | - | 26.5mm | 18mm | 26.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+$3.300 10+$2.850 25+$2.490 50+$2.340 100+$2.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 50V/µs | 250A | 9.5A | 0.008ohm | - | 32mm | 18mm | 28mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+$15.990 10+$12.640 25+$11.970 50+$11.290 100+$11.080 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 700V | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 7A | - | - | 43mm | 18.5mm | 35.5mm | - | MKP1847 Series | -40°C | 85°C | - | ||||||
Each | 1+$7.890 10+$5.880 25+$5.480 50+$5.080 100+$4.660 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 250A | 8.3A | 0.011ohm | - | 32mm | 14mm | 28mm | - | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+$52.100 5+$48.500 10+$44.890 25+$44.300 50+$43.720 More Pricing... | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 50V/µs | 250A | - | 3000µohm | 45mm | - | - | 80mm | 16A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+$20.620 10+$16.280 25+$15.110 50+$13.930 100+$12.610 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 7500µohm | - | 42mm | 21.5mm | 38mm | - | MKP1847H Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$9.660 10+$7.410 25+$6.950 50+$6.500 100+$5.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | - | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
09AN4825 RoHS | Each | 1+$3.810 10+$3.210 25+$3.010 50+$2.800 100+$2.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | - | 26.5mm | 18mm | 26.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4827 RoHS | Each | 1+$3.770 10+$3.170 25+$2.960 50+$2.760 100+$2.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 22.5mm | 125V/µs | 250A | 8A | 0.012ohm | - | 26.5mm | 18mm | 26.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
79AK7123 RoHS | Each | 1+$19.950 10+$15.070 25+$14.310 50+$13.560 100+$12.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 250A | 9A | - | - | 43mm | 18.5mm | 35.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+$8.960 10+$6.840 25+$6.410 50+$5.990 100+$5.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | - | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$8.960 10+$6.840 25+$6.410 50+$5.990 100+$5.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | - | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
09AN4882 RoHS | Each | 1+$4.370 10+$3.950 25+$3.700 50+$3.470 100+$3.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 27.5mm | 50V/µs | 250A | 9.5A | 0.008ohm | - | 32mm | 18mm | 28mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+$8.040 10+$6.040 25+$5.650 50+$5.240 100+$4.650 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.5kV/µs | 250A | 8.3A | 0.011ohm | - | 32mm | 14mm | 28mm | - | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+$9.030 10+$6.110 25+$5.790 50+$5.480 100+$5.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 250A | 8.6A | 0.0169ohm | - | 41mm | 15mm | 29mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 150+$8.400 500+$7.800 1000+$7.090 2500+$6.720 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 250A | 7.1A | 0.0151ohm | - | 41mm | 22mm | 36mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 176+$3.920 500+$3.620 1000+$3.240 2500+$2.980 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 250A | 8.3A | 0.011ohm | - | 32mm | 14mm | 28mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$9.660 10+$7.410 25+$6.950 50+$6.500 100+$5.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | - | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||