0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
92AC2751

RoHS

Date/Lot Code

Each
1+$6.310
10+$4.610
25+$4.270
50+$3.930
100+$3.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
-
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
12.3A
0.0051ohm
-
32mm
14mm
28mm
-
-
R75 Series
-55°C
105°C
-
-
-
47AK6243

RoHS

Date/Lot Code

Each
1+$25.000
5+$22.270
10+$19.540
25+$17.560
100+$15.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
-
42mm
24mm
44mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
33AH6664

RoHS

Date/Lot Code

Each
1+$8.670
10+$6.420
25+$5.880
50+$5.340
100+$5.000
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.22µF
-
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58Y5410

RoHS

Each
1+$6.870
10+$5.070
25+$4.770
50+$4.450
100+$3.990
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.22µF
-
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
-
-
R76 Series
-55°C
105°C
-
-
-
31Y4130

RoHS

Each
1+$5.690
10+$4.780
25+$4.470
50+$4.180
100+$3.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
PP (Polypropylene)
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
12.3A
5100µohm
-
32mm
14mm
28mm
-
-
R75 Series
-55°C
105°C
-
-
-
21AH3347

RoHS

Date/Lot Code

Each
1+$27.040
5+$25.860
10+$24.340
25+$21.850
100+$20.650
More Pricing...
Metallized PP
Can
-
40µF
-
± 5%
DC Link
-
Stud Mount - M12
-
480V
-
1.12kV
-
Screw
25mm
-
440A
-
5900µohm
76mm
-
-
140mm
-
-
MP HDAT Series
-40°C
85°C
-
-
-
50AJ2977

RoHS

Each
1+$22.050
10+$21.160
25+$20.010
50+$18.050
100+$17.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
4700µohm
-
42mm
24mm
44mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
14AC6568

RoHS

Each
1+$13.600
10+$13.030
25+$11.600
50+$10.940
100+$9.910
More Pricing...
Metallized PP
Axial Leaded
-
2.2µF
-
± 5%
High Frequency
-
Through Hole
-
450V
-
850V
-
PC Pin
-
200V/µs
440A
-
3700µohm
29.5mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
-
-
39AH9207

RoHS

Each
1+$8.110
100+$6.860
250+$6.380
500+$6.010
1000+$5.720
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.22µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
-
33mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
93B1447

RoHS

Each
25+$74.120
50+$30.810
75+$28.900
125+$26.590
250+$26.040
More Pricing...
Metallized PP
Axial Leaded
-
0.68µF
-
± 5%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
650V/µs
440A
11A
0.0027ohm
27.5mm
42mm
-
42mm
-
-
42L Series
-55°C
105°C
-
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK