Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76TR322050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9207
Product RangeR76H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 100+ | $6.860 |
| 250+ | $6.380 |
| 500+ | $6.010 |
| 1000+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76TR322050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9207
Product RangeR76H Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating1.6kV
Capacitance0.22µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VAC650V
Voltage(AC)650V
Voltage(DC)1.6kV
Voltage Rating VDC1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating2kV/µs
Peak Current440A
RMS Current (Irms)9A
ESR0.011ohm
Product Diameter-
Product Length32mm
Product Width18mm
Product Height33mm
Ripple Current-
Output (kvar)-
Height33mm
Tamaño de Funda-
Product RangeR76H Series
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR76H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
1.6kV
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage Rating VAC
650V
Voltage(DC)
1.6kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
440A
ESR
0.011ohm
Product Length
32mm
Product Height
33mm
Output (kvar)
-
Tamaño de Funda
-
Diameter
-
Operating Temperature Max
125°C
Series Name
R76H
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.22µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
650V
Voltage Rating VDC
1.6kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
2kV/µs
RMS Current (Irms)
9A
Product Diameter
-
Product Width
18mm
Ripple Current
-
Height
33mm
Product Range
R76H Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Alternatives for R76TR322050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
