0
0 Items$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0270

RoHS

Date/Lot Code

Each
1+$5.820
10+$4.300
25+$4.130
50+$3.950
100+$3.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ8823

RoHS

Each
1+$20.650
25+$16.390
100+$14.670
250+$14.140
500+$14.130
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder
-
1.379kV/µs
455A
17A
7200µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
72AK6664

RoHS

Each
1+$13.720
25+$10.680
100+$8.900
250+$8.730
500+$8.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6663

RoHS

Each
1+$13.330
25+$10.370
100+$8.620
250+$8.450
500+$8.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6604

RoHS

Each
1+$14.410
25+$11.070
100+$9.000
250+$8.810
500+$8.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6605

RoHS

Each
1+$14.250
25+$10.950
100+$8.900
250+$8.720
500+$8.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6606

RoHS

Each
1+$13.150
25+$10.200
100+$8.480
250+$8.310
500+$8.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6603

RoHS

Each
1+$13.920
25+$10.700
100+$8.690
250+$8.510
500+$8.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
12AN6367

RoHS

Each
1+$3.310
-
Radial Box - 2 Pin
7µF
± 5%
DC Link
-
-
-
Radial Leaded
-
65V/µs
455A
9.5A
0.009ohm
-
14mm
28mm
-
-55°C
105°C
AEC-Q200
38AJ1351

RoHS

Date/Lot Code

Each
96+$4.190
192+$3.990
288+$3.920
480+$3.840
960+$3.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
600V
PC Pin
27.5mm
65V/µs
455A
9.5A
0.0099ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
01AC1674

RoHS

Each
1+$21.780
5+$19.570
10+$17.360
25+$16.460
100+$15.550
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
750V
3kV
Solder Lug
-
2.068kV/µs
455A
17A
8000µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
24AJ0350

RoHS

Each
1+$12.540
10+$12.010
25+$10.690
50+$10.080
100+$9.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0365

RoHS

Date/Lot Code

Each
60+$8.270
120+$7.490
180+$7.310
300+$7.140
600+$6.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
-
35V/µs
455A
13.5A
0.0063ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
24AJ0349

RoHS

Each
1+$12.110
10+$11.610
25+$10.350
50+$9.750
100+$8.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
12AN6388

RoHS

Each
1+$7.040
-
Radial Box - 4 Pin
13µF
-
DC Link
-
-
900V
Radial Leaded
37.5mm
35V/µs
455A
13.5A
0.0063ohm
42mm
-
24mm
C4AQ-M Series
-55°C
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK