Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJBU4700M1YJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN6367
Your Part Number
672 In Stock
672 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJBU4700M1YJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN6367
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance7µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Voltage(AC)-
Humidity Rating-
Capacitor TerminalsRadial Leaded
dv/dt Rating65V/µs
Peak Current455A
RMS Current (Irms)9.5A
ESR0.009ohm
Product Diameter-
Product Width14mm
Product Height28mm
Ripple Current-
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
Peak Current
455A
ESR
0.009ohm
Product Width
14mm
Ripple Current
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
7µF
Typical Applications
DC Link
Humidity Rating
-
dv/dt Rating
65V/µs
RMS Current (Irms)
9.5A
Product Diameter
-
Product Height
28mm
Output (kvar)
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AQJBU4700M1YJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
