0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
18AP9736

RoHS

Each
1+$209.830
2+$199.340
3+$189.370
Metallized PP
Radial Can
590µF
± 10%
DC Link, High Frequency
Stud Mount - M12
1kV
GRADE II (Test Condition A)
Screw
32mm
5.8kA
110A
620µohm
100mm
-
-
146mm
B25697H - MKP DC High Frequency
-40°C
85°C
-
12AM6487

RoHS

Each
1+$71.970
5+$68.210
10+$64.450
25+$60.690
100+$56.600
More Pricing...
Film / Foil PP
-
135µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
5.8kA
50A
780µohm
-
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK