Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB25697H1597K001Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.18AP9736
Product RangeB25697H - MKP DC High Frequency
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.830 |
| 2+ | $199.340 |
| 3+ | $189.370 |
Price for:Each
Minimum: 1
Multiple: 1
$209.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25697H1597K001Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.18AP9736
Product RangeB25697H - MKP DC High Frequency
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Can
Capacitance590µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, High Frequency
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating-
Peak Current5.8kA
RMS Current (Irms)110A
ESR620µohm
Product Diameter100mm
Product Length-
Product Width-
Product Height146mm
Ripple Current-
Output (kvar)-
Product RangeB25697H - MKP DC High Frequency
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
590µF
Typical Applications
DC Link, High Frequency
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
32mm
Peak Current
5.8kA
ESR
620µohm
Product Length
-
Product Height
146mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
110A
Product Diameter
100mm
Product Width
-
Ripple Current
-
Product Range
B25697H - MKP DC High Frequency
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
