0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
95AM9545

RoHS

Each
1+$223.820
5+$209.070
10+$194.310
25+$193.590
50+$192.860
More Pricing...
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6.8kA
90A
1100µohm
100mm
176mm
-
B25696H Series
-40°C
85°C
95AM9547

RoHS

Each
1+$243.150
5+$227.320
10+$211.470
25+$210.890
50+$210.320
More Pricing...
Metallized PP
Can
620µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
-
Screw
32mm
6.3kA
83A
1500µohm
100mm
226mm
-
B25696H Series
-40°C
85°C
18AP9738

RoHS

Each
1+$214.550
2+$183.900
3+$174.700
Metallized PP
Radial Can
430µF
± 10%
DC Link, High Frequency
Stud Mount - M12
-
1.3kV
GRADE II (Test Condition A)
Screw
32mm
5.9kA
98A
850µohm
100mm
176mm
-
B25697H - MKP DC High Frequency
-40°C
85°C
15AN1960

RoHS

Each
1+$188.720
5+$174.890
10+$161.060
25+$157.260
50+$153.470
More Pricing...
Metallized PP
Can
370µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
GRADE II (Test Condition A)
Screw
32mm
7kA
-
960µohm
100mm
136mm
-
MKP DC High Density Series
-40°C
85°C
18AP9737

RoHS

Each
1+$262.860
2+$249.720
3+$237.240
Metallized PP
Radial Can
1130µF
± 10%
DC Link, High Frequency
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
Screw
32mm
6.5kA
106A
750µohm
100mm
206mm
-
B25697H - MKP DC High Frequency
-40°C
85°C
18AP9736

RoHS

Each
1+$209.830
2+$199.340
3+$189.370
Metallized PP
Radial Can
590µF
± 10%
DC Link, High Frequency
Stud Mount - M12
-
1kV
GRADE II (Test Condition A)
Screw
32mm
5.8kA
110A
620µohm
100mm
146mm
-
B25697H - MKP DC High Frequency
-40°C
85°C
15AN1958

RoHS

Each
1+$225.140
5+$210.280
10+$195.420
25+$191.750
50+$188.090
More Pricing...
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
Screw
32mm
7.7kA
-
810µohm
100mm
154mm
-
MKP DC High Density Series
-40°C
85°C
80AH9912

RoHS

Each
1+$124.790
5+$120.080
10+$108.940
25+$105.120
50+$103.700
More Pricing...
Metallized PP
Can
137µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
-
-
-
100mm
245mm
25kvar @ 50Hz
-
-40°C
60°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK