0
0 Items$0.00

Power Film Capacitors :

199 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1363

RoHS

Date/Lot Code

Each
1+$6.590
10+$4.850
25+$4.630
50+$4.410
100+$3.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1343

RoHS

Date/Lot Code

Each
1+$6.560
10+$5.800
25+$4.890
50+$4.430
100+$4.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1346

RoHS

Date/Lot Code

Each
1+$10.050
10+$8.910
25+$7.530
50+$6.840
100+$6.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
16µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
0.0089ohm
41.5mm
24mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1396

RoHS

Date/Lot Code

Each
1+$5.370
25+$3.920
100+$3.020
250+$2.960
500+$2.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1399

RoHS

Date/Lot Code

Each
1+$6.990
10+$5.040
25+$4.730
50+$4.410
100+$3.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
175A
7.8A
0.0162ohm
41.5mm
24mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1379

RoHS

Date/Lot Code

Each
1+$8.810
10+$6.450
25+$6.050
50+$5.630
100+$5.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
8µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
240A
8.9A
0.0125ohm
41.5mm
24mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1419

RoHS

Date/Lot Code

Each
1+$10.950
10+$9.690
25+$8.170
50+$7.410
100+$6.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
2.6µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
104A
5.8A
0.0261ohm
41.5mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1345

RoHS

Date/Lot Code

Each
1+$11.450
25+$10.150
100+$8.590
250+$7.800
500+$7.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
41.5mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0376

RoHS

Date/Lot Code

Each
1+$15.550
25+$11.880
100+$9.690
250+$9.490
500+$9.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
11µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
495A
16.4A
0.0056ohm
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0339

RoHS

Date/Lot Code

Each
1+$6.300
10+$4.530
25+$4.180
50+$3.820
100+$3.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
37.5mm
37V/µs
185A
7.8A
0.0147ohm
41.5mm
24mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1417

RoHS

Date/Lot Code

Each
1+$4.850
25+$3.600
100+$2.840
250+$2.750
500+$2.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1420

RoHS

Date/Lot Code

Each
1+$6.210
10+$5.520
25+$4.670
50+$4.240
100+$3.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
3.5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
140A
7.1A
0.0194ohm
41.5mm
24mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0338

RoHS

Date/Lot Code

Each
1+$8.670
10+$6.270
25+$5.890
50+$5.500
100+$5.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
3.8µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37V/µs
140.6A
6.4A
0.0193ohm
41.5mm
24mm
15mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
19T3770

RoHS

Each
1+$17.670
5+$15.640
10+$13.610
25+$12.640
100+$11.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
-
± 5%
-
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
-
37.5mm
45V/µs
450A
11A
8000µohm
42mm
24mm
44mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
53X3379

RoHS

Each
1+$12.410
10+$9.520
25+$9.240
50+$8.950
100+$8.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
42mm
24mm
44mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
92AC1440

RoHS

Date/Lot Code

Each
1+$11.370
10+$8.650
25+$8.100
50+$7.560
100+$6.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH0173

RoHS

Date/Lot Code

Each
1+$11.730
10+$8.940
25+$8.450
50+$7.960
100+$7.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0313

RoHS

Date/Lot Code

Each
1+$12.360
10+$9.420
25+$8.920
50+$8.400
100+$7.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
30V/µs
360A
8.6A
0.0107ohm
41.5mm
24mm
15mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0311

RoHS

Date/Lot Code

Each
1+$6.440
10+$4.680
25+$4.360
50+$4.040
100+$3.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.0091ohm
32mm
24mm
15mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0252

RoHS

Date/Lot Code

Each
1+$14.950
25+$11.120
100+$8.900
250+$8.720
500+$8.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
24µF
-
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0414

RoHS

Date/Lot Code

Each
1+$7.080
10+$5.120
25+$4.820
50+$4.490
100+$4.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
4.4µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
176A
7.7A
0.0152ohm
41.5mm
24mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0336

RoHS

Date/Lot Code

Each
1+$4.800
25+$3.460
100+$2.650
250+$2.640
500+$2.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
32mm
24mm
15mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0351

RoHS

Date/Lot Code

Each
1+$14.830
25+$10.730
100+$9.760
250+$9.080
500+$8.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
700A
18.9A
0.0043ohm
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0264

RoHS

Date/Lot Code

Each
1+$7.710
10+$5.670
25+$5.410
50+$5.140
100+$4.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
6µF
-
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
180A
7.2A
0.0151ohm
41.5mm
24mm
15mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1398

RoHS

Date/Lot Code

Each
1+$9.700
10+$8.590
25+$7.230
50+$6.550
100+$6.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
3.8µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
133A
6.4A
0.0212ohm
41.5mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
1-25 of 199 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK