Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQPBW5110M3HJCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.56AJ0376
Product RangeC4AQ-M Series
Also Known As4AQPBW5110M3HJ
Your Part Number
308 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.550 |
| 25+ | $11.880 |
| 100+ | $9.690 |
| 250+ | $9.490 |
| 500+ | $9.300 |
| 1000+ | $9.100 |
| 2500+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$15.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQPBW5110M3HJCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.56AJ0376
Product RangeC4AQ-M Series
Also Known As4AQPBW5110M3HJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance11µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating45V/µs
Peak Current495A
RMS Current (Irms)16.4A
ESR0.0056ohm
Product Diameter-
Product Length41.5mm
Product Width24mm
Product Height44mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
11µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
495A
ESR
0.0056ohm
Product Length
41.5mm
Product Height
44mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
PC Pin
dv/dt Rating
45V/µs
RMS Current (Irms)
16.4A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
