0
0 Items$0.00

Film Capacitors :

11,609 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance Tolerance
Product Range
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
49P5387

RoHS

MULTICOMP PRO
Each
1+$0.703
10+$0.473
100+$0.395
500+$0.314
1000+$0.264
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
-
-
± 10%
MCPBSFC Series
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
7.5mm
-55°C
85°C
-
05M2904

RoHS

Each
1+$7.840
10+$7.100
25+$6.650
50+$6.220
100+$5.650
More Pricing...
Metallized PP
-
Can
5µF
-
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
55mm
-25°C
70°C
-
05M2921

RoHS

Each
1+$18.200
5+$17.450
10+$16.470
25+$14.880
100+$14.100
More Pricing...
Metallized PP
-
Can
30µF
-
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
92mm
-25°C
70°C
-
68X3114

RoHS

Date/Lot Code

Each
1+$2.190
10+$1.230
25+$1.200
50+$1.170
100+$1.150
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
-
-
± 10%
MMK/F601 Series
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
7.2mm
13mm
-55°C
100°C
-
78Y8503

RoHS

Each
1+$1.190
10+$1.050
25+$0.963
50+$0.878
100+$0.792
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
4700pF
-
-
± 5%
SMR/F211 Series
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
-55°C
150°C
-
89W0468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
25+$0.216
100+$0.195
250+$0.178
500+$0.159
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
-
-
± 5%
B32529 Series
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
11N7706

RoHS

Date/Lot Code

Each
1+$3.310
25+$2.310
100+$1.520
250+$1.510
500+$1.490
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.1µF
-
-
± 20%
PME271M/P276 Series
-
-
Through Hole
-
GRADE II (Test Condition A)
24mm
-
-
-
-40°C
110°C
-
78Y7913

RoHS

Date/Lot Code

Each
1+$12.480
25+$10.640
100+$9.780
250+$9.770
500+$9.760
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
-
-
± 2%
MKP417 Series
63V
160V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
16.5mm
-55°C
85°C
-
62W6549

RoHS

Each
1+$1.970
10+$1.180
25+$1.130
50+$1.090
100+$1.040
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
-
-
± 5%
ECQE(F) Series
150V
250V
Through Hole
Radial Leaded
-
22.5mm
16.3mm
26mm
16.3mm
-40°C
105°C
-
47AC2510

RoHS

Each
1+$35.390
5+$33.970
10+$32.600
25+$30.220
100+$28.160
More Pricing...
Metallized PP
-
Can
60µF
-
-
± 5%
4.16.10 Series
450V
-
-
Wire Leaded
-
-
-
-
117mm
-25°C
70°C
-
87AC1975

RoHS

Date/Lot Code

Each
1+$45.840
5+$41.120
10+$36.390
25+$35.470
100+$34.530
More Pricing...
Film / Foil PP
-
Can
100µF
-
-
± 5%
C87 Series
470V
-
Stud Mount - M12
Quick Connect
-
13.4mm
-
-
133mm
-25°C
85°C
-
47AC2517

RoHS

Each
1+$15.090
25+$14.540
100+$12.990
250+$12.240
500+$11.220
More Pricing...
Metallized PP
-
Can
16µF
-
-
± 5%
4.16.10 Series
450V
-
-
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
43AC8598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.432
25+$0.256
100+$0.165
250+$0.148
500+$0.129
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
-
± 5%
B32529 Series
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
91AC3811

RoHS

Date/Lot Code

Each
1+$21.500
5+$19.430
10+$17.350
25+$16.200
100+$15.040
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
47µF
-
-
± 10%
R60 Series
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
38AJ1296

RoHS

Each
1+$22.080
5+$21.170
10+$19.980
25+$18.050
100+$17.100
More Pricing...
Metallized PP
-
Radial Box - 4 Pin
4.7µF
-
-
± 10%
EZPQ Series
600V
-
Through Hole
Radial Leaded
GRADE III (Test Condition B)
37.5mm
42.5mm
35.5mm
50.5mm
-40°C
105°C
-
56AJ0320

RoHS

Date/Lot Code

Each
1+$4.870
25+$3.560
100+$2.780
250+$2.770
500+$2.750
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4µF
-
-
± 5%
C4AQ-M Series
-
1kV
Through Hole
PC Pin
-
27.5mm
32mm
16mm
30mm
-55°C
105°C
AEC-Q200
91AH9954

RoHS

Each
1+$1.510
10+$1.480
25+$1.450
50+$1.410
100+$1.380
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
-
± 20%
ECQUB Series
-
-
Through Hole
-
GRADE II (Test Condition B)
12.5mm
-
-
-
-40°C
110°C
-
38AJ1339

RoHS

Date/Lot Code

Each
1+$40.370
5+$38.740
10+$37.190
25+$34.460
100+$33.770
More Pricing...
Metallized PP
-
Radial Box - 4 Pin
130µF
-
-
± 10%
C4AQ-P Series
-
450V
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
125°C
AEC-Q200
56AJ0333

RoHS

Date/Lot Code

Each
1+$30.930
5+$27.780
10+$24.610
25+$23.860
100+$23.090
More Pricing...
Metallized PP
-
Radial Box - 4 Pin
55µF
-
-
± 5%
C4AQ-M Series
-
1kV
Through Hole
PC Pin
-
-
57.5mm
45mm
56mm
-55°C
105°C
AEC-Q200
38AJ1363

RoHS

Date/Lot Code

Each
1+$6.300
10+$4.710
25+$4.520
50+$4.300
100+$3.270
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
5µF
-
-
± 5%
C4AQ-P Series
-
600V
Through Hole
PC Pin
-
27.5mm
32mm
24mm
15mm
-55°C
125°C
AEC-Q200
38AJ1343

RoHS

Date/Lot Code

Each
1+$5.620
10+$5.080
25+$4.770
50+$4.460
100+$4.050
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
8µF
-
-
± 10%
C4AQ-P Series
-
450V
Through Hole
PC Pin
-
27.5mm
32mm
24mm
15mm
-55°C
125°C
AEC-Q200
53AJ5802

RoHS

Date/Lot Code

Each
1+$378.090
5+$369.410
10+$360.740
25+$353.520
Metallized PP
-
Can
2200µF
-
-
± 10%
C44U-M Series
-
1.1kV
Stud Mount - M12
Screw
-
50mm
-
-
282mm
-40°C
85°C
-
38AJ1377

RoHS

Date/Lot Code

Each
1+$48.980
5+$45.970
10+$42.940
25+$39.930
100+$38.010
More Pricing...
Metallized PP
-
Radial Box - 4 Pin
100µF
-
-
± 5%
C4AQ-P Series
-
700V
Through Hole
PC Pin
-
-
57.5mm
45mm
65mm
-55°C
125°C
AEC-Q200
24AJ1670

RoHS

Each
1+$4.860
25+$3.560
100+$2.640
250+$2.600
500+$2.560
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.022µF
-
-
± 20%
PMR210 Series
-
-
Through Hole
-
GRADE II (Test Condition A)
15.2mm
-
-
-
-40°C
85°C
-
56AJ0282

RoHS

Date/Lot Code

Each
1+$35.880
5+$32.220
10+$28.560
25+$27.650
100+$26.720
More Pricing...
Metallized PP
-
Radial Box - 4 Pin
75µF
-
-
± 5%
C4AQ-M Series
-
700V
Through Hole
PC Pin
-
-
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
51-75 of 11609 items
of 465 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK