1,702 Product Results Found for "Moresepoprod"
Find a huge range of Film Capacitors at Newark Electronics Canada, including General Purpose Film Capacitors, Noise Suppression & Safety Capacitors, Power Film Capacitors, Motor Run Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Kemet, Vishay, TDK, Panasonic & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Product Range
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(1,702)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.730 10+ $14.140 25+ $14.000 50+ $13.850 100+ $11.960 | Metallized PP | Can | 12µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $16.560 10+ $13.130 25+ $12.960 50+ $12.790 100+ $11.190 More Pricing... | Metallized PP | Can | 25µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 93mm | -25°C | 85°C | - | ||||||
Each | 1+ $3.210 10+ $2.270 25+ $2.080 50+ $1.880 100+ $1.770 More Pricing... | Metallized PET | Axial Leaded | 0.1µF | ± 10% | MKT1813 Series | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $12.320 10+ $9.600 25+ $9.050 50+ $8.500 100+ $7.970 More Pricing... | Metallized PP | Can | 3µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $10.070 10+ $6.970 25+ $6.860 50+ $6.750 100+ $6.020 More Pricing... | Metallized PP | Can | 12µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 73.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $14.310 10+ $11.400 25+ $10.780 50+ $10.140 100+ $9.530 More Pricing... | Metallized PP | Can | 20µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 74mm | -25°C | 85°C | - | ||||||
Each | 1+ $6.610 10+ $4.970 25+ $4.700 50+ $4.420 100+ $4.120 More Pricing... | Metallized PP | Can | 2µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 58mm | -25°C | 85°C | - | ||||||
Each | 1+ $7.570 10+ $4.950 25+ $4.760 50+ $4.560 100+ $4.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | MKP339 Series | - | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.930 10+ $5.170 25+ $4.830 50+ $4.480 100+ $4.270 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 5% | MKP1839 HQ Series | 400V | 850V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $1.950 10+ $1.130 25+ $1.100 50+ $1.080 100+ $1.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | B32653 Series | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.550 10+ $5.010 25+ $4.690 50+ $4.370 100+ $3.970 More Pricing... | Metallized PP | Can | 3µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 58mm | -25°C | 85°C | - | ||||||
Each | 1+ $6.680 10+ $4.470 25+ $4.290 50+ $4.100 100+ $3.980 More Pricing... | Metallized PP | Can | 4µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 56.5mm | -25°C | 85°C | - | ||||||
Each | 10+ $0.287 25+ $0.277 50+ $0.269 100+ $0.259 500+ $0.213 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | R82 Series | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.750 10+ $12.430 25+ $11.110 50+ $9.780 100+ $9.430 More Pricing... | Metallized PP | Can | 2.5µF | ± 5% | MotorCap B32332 Series | 450V | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 52mm | -25°C | 85°C | - | ||||||
Each | 1+ $9.290 10+ $6.510 25+ $6.290 50+ $6.050 100+ $5.540 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | PHE426/F426 Series | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 23mm | 31.5mm | 23mm | -55°C | 85°C | - | ||||||
Each | 1+ $21.550 10+ $16.640 25+ $16.090 50+ $15.430 100+ $15.210 More Pricing... | Metallized PP | Can | 25µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Quick Connect | - | 13.4mm | - | - | 94mm | -25°C | 85°C | - | ||||||
Each | 1+ $8.840 10+ $7.090 25+ $6.720 50+ $6.340 100+ $6.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | MKP338 2 Series | - | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -55°C | 105°C | - | ||||||
Each | 10+ $1.180 25+ $1.130 50+ $1.080 100+ $1.030 500+ $0.921 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | R76 Series | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $15.950 10+ $12.930 25+ $12.290 50+ $11.640 100+ $11.400 More Pricing... | Metallized PP | Can | 8µF | ± 5% | C87 Series | 500V | - | Stud Mount - M8 | Quick Connect | - | 13.4mm | - | - | 78mm | -25°C | 85°C | - | ||||||
Each | 1+ $14.250 10+ $13.710 25+ $13.250 50+ $12.690 100+ $12.380 More Pricing... | Metallized PP | Can | 20µF | ± 5% | C27 Series | 450V | - | Stud Mount - M8 | Quick Connect | - | 13.4mm | - | - | 74mm | -25°C | 85°C | - | ||||||
Each | 10+ $0.966 25+ $0.943 50+ $0.919 100+ $0.896 500+ $0.832 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | R79 Series | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 105°C | - | ||||||
Each | 1+ $15.540 10+ $11.580 25+ $11.110 50+ $10.640 100+ $10.280 | Metallized PP | Can | 6µF | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $1.230 10+ $0.819 25+ $0.737 50+ $0.656 100+ $0.606 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | B32922 Series | - | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 10+ $0.574 25+ $0.559 50+ $0.544 100+ $0.529 500+ $0.449 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | R75 Series | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.060 10+ $4.520 25+ $4.220 50+ $3.910 100+ $3.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | B32924 Series | - | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||