0
0 Items$0.00

10µF Aluminium Polymer Capacitors :

73 Products Found
Find a huge range of 10µF Aluminium Polymer Capacitors at Newark Electronics Canada. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 470µF, 100µF & 220µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wurth Elektronik, Kyocera Avx & Nichicon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ6377

RoHS

Each
1+$1.260
10+$0.647
25+$0.623
50+$0.599
100+$0.540
More Pricing...
10µF
50V
Radial Leaded
0.105ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
380mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
99AJ6380

RoHS

Date/Lot Code

Each
1+$2.630
10+$1.830
25+$1.680
50+$1.510
100+$1.370
More Pricing...
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.35A
8mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ4309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.890
25+$2.760
100+$2.070
250+$1.930
500+$1.790
More Pricing...
10µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
99AJ6375

RoHS

Each
1000+$0.263
2000+$0.235
3000+$0.225
5000+$0.210
10000+$0.206
More Pricing...
10µF
25V
Radial Can
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
94W4768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.770
25+$2.740
100+$2.110
250+$1.970
500+$1.830
More Pricing...
10µF
16V
2917 [7343 Metric]
0.045ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.4A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
87Y7371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.600
100+$1.250
250+$1.150
500+$1.040
More Pricing...
10µF
25V
Radial Can - SMD
0.065ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.5A
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPD Series
40Y4375

RoHS

Each
1+$0.776
10+$0.773
25+$0.721
50+$0.668
100+$0.589
More Pricing...
10µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
46AC9141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.440
25+$1.710
100+$1.220
250+$1.120
500+$0.970
More Pricing...
10µF
35V
Radial Can - SMD
0.075ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
980mA
6.3mm
-
-
6.3mm
-55°C
125°C
186 CPNT Series
72AC5635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.040
100+$1.670
250+$1.620
500+$1.570
More Pricing...
10µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CS Series
10AN2183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$1.030
100+$0.942
250+$0.833
500+$0.741
More Pricing...
10µF
25V
Radial Can - SMD
0.06ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
-
-
6mm
-55°C
105°C
APC Series
68AC5719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.410
25+$1.740
100+$1.320
250+$1.300
500+$1.270
More Pricing...
10µF
25V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
97W9263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.310
10+$1.540
15+$1.430
25+$1.320
50+$1.210
More Pricing...
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
17AC7450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
25+$1.860
100+$1.390
250+$1.300
500+$1.200
More Pricing...
10µF
50V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
790mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
97Y1078

RoHS

Each
10+$0.360
20+$0.346
30+$0.332
50+$0.316
100+$0.302
More Pricing...
10µF
25V
Radial Leaded
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
40Y4273

RoHS

WURTH ELEKTRONIK
Each
1+$4.660
25+$4.120
100+$3.560
250+$3.210
500+$3.010
More Pricing...
10µF
63V
Radial Leaded
0.055ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.4A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PTHR Series
40Y4387

RoHS

WURTH ELEKTRONIK
Each
1+$1.080
10+$1.040
25+$1.000
50+$0.931
100+$0.820
More Pricing...
10µF
25V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
40Y4256

RoHS

Each
1+$1.160
10+$1.120
25+$1.080
50+$1.000
100+$0.882
More Pricing...
10µF
35V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.1A
6.3mm
-
-
8mm
-55°C
105°C
WCAP-PTHR Series
40Y4266

RoHS

WURTH ELEKTRONIK
Each
1+$2.670
25+$2.370
100+$2.040
250+$1.830
500+$1.640
More Pricing...
10µF
50V
Radial Leaded
0.045ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.5A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTHR Series
40Y4354

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$0.729
10+$0.721
25+$0.672
50+$0.622
100+$0.550
More Pricing...
10µF
10V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
4mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
97Y1119

RoHS

Each
1+$3.010
10+$2.410
25+$2.230
50+$2.060
100+$1.850
More Pricing...
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.35A
8mm
-
-
12mm
-55°C
125°C
A759 Series
97Y1113

RoHS

Each
10+$0.623
20+$0.609
30+$0.595
50+$0.580
100+$0.566
More Pricing...
10µF
35V
Radial Leaded
0.09ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
340mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
57AK6920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.000
25+$3.510
100+$3.020
250+$2.760
500+$2.490
More Pricing...
10µF
63V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
57AK6922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.540
25+$3.120
100+$2.690
250+$2.460
500+$2.230
More Pricing...
10µF
80V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
57AK6919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.890
25+$3.430
100+$2.970
250+$2.700
500+$2.230
More Pricing...
10µF
63V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
61AK1209

RoHS

Each
10+$0.361
20+$0.351
30+$0.343
50+$0.333
100+$0.323
More Pricing...
10µF
63V
Radial Leaded
0.06ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.658A
6.3mm
-
-
5mm
-55°C
125°C
A759 Series
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK