0
0 Items$0.00

12µF Aluminium Polymer Capacitors :

12 Products Found
Find a huge range of 12µF Aluminium Polymer Capacitors at Newark Electronics Canada. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 470µF, 100µF & 220µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Nichicon, Panasonic, Vishay & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
73AH9389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.880
25+$1.270
100+$0.927
250+$0.853
500+$0.707
More Pricing...
12µF
25V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
6mm
-55°C
105°C
PCL Series
73AH9463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.270
100+$0.934
250+$0.858
500+$0.781
More Pricing...
12µF
63V
Radial Can - SMD
0.051ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6mm
-55°C
135°C
PCH Series
70AC7398

RoHS

Date/Lot Code

Each
1+$2.980
25+$2.160
100+$1.500
250+$1.470
500+$1.440
More Pricing...
12µF
80V
Radial Leaded
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.1A
8mm
7mm
-55°C
125°C
OS-CON SXE Series
70AC7402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.700
25+$1.960
100+$1.480
250+$1.380
500+$1.280
More Pricing...
12µF
80V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
8mm
6.9mm
-55°C
125°C
OS-CON SXV Series
57AK6921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.850
25+$5.150
100+$4.440
250+$4.120
500+$3.650
More Pricing...
12µF
100V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.9A
10mm
10.5mm
-55°C
105°C
WCAP-PSHP Series
95AM9138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.500
100+$1.280
250+$1.160
500+$1.030
More Pricing...
12µF
50V
Radial Can - SMD
0.08ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
800mA
6.3mm
5.8mm
-55°C
105°C
WCAP-PSLP Series
06W0381

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.480
3000+$1.460
5000+$1.430
12µF
63V
Radial Can - SMD
0.038ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
6.7mm
-55°C
105°C
FPCAP RPS Series
17W5866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.100
2000+$1.090
3000+$1.070
5000+$1.050
10000+$1.020
More Pricing...
12µF
50V
Radial Can - SMD
0.04ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.25A
6.3mm
5.7mm
-55°C
105°C
FPCAP RPS Series
85W3230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$3.350
1000+$3.280
1500+$3.210
2500+$3.150
5000+$3.080
More Pricing...
12µF
125V
Radial Can - SMD
0.069ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
10mm
10mm
-55°C
105°C
PCV Series
46AC9072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10800+$2.740
21600+$2.690
32400+$2.630
54000+$2.580
108000+$2.520
More Pricing...
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8mm
-55°C
105°C
184 CPNS Series
48AC6746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$4.980
20+$4.700
30+$4.450
50+$4.120
100+$3.770
More Pricing...
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8mm
-55°C
105°C
184 CPNS Series
73AH9477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
900+$1.080
1800+$1.050
2700+$1.030
4500+$1.010
9000+$0.990
More Pricing...
12µF
80V
Radial Can - SMD
0.05ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
800mA
6.3mm
8mm
-55°C
135°C
PCH Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK