0
0 Items$0.00

15µF Aluminium Polymer Capacitors :

37 Products Found
Find a huge range of 15µF Aluminium Polymer Capacitors at Newark Electronics Canada. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 470µF, 100µF & 220µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wurth Elektronik, Nichicon & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ4310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.170
25+$3.500
100+$3.090
250+$3.020
500+$2.950
More Pricing...
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
17W5877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.790
25+$1.990
100+$1.510
250+$1.410
500+$1.310
More Pricing...
15µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
4.2mm
-55°C
105°C
FPCAP RSL Series
86Y4992

RoHS

Each
1+$5.460
10+$3.920
25+$3.680
50+$3.440
100+$3.090
More Pricing...
15µF
100V
Radial Leaded
0.04ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.35A
8mm
-
-
12mm
-55°C
125°C
OS-CON SXE Series
40Y4376

RoHS

WURTH ELEKTRONIK
Each
1+$0.791
10+$0.785
25+$0.732
50+$0.679
100+$0.601
More Pricing...
15µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
86Y4993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.940
25+$3.600
100+$2.370
250+$2.310
500+$2.240
More Pricing...
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.35A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
72AC5639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.660
10+$1.780
15+$1.650
25+$1.530
50+$1.400
More Pricing...
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
97Y1121

RoHS

Each
1+$2.560
10+$1.440
25+$1.400
50+$1.360
100+$1.320
More Pricing...
15µF
100V
Radial Leaded
0.052ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.85A
8mm
-
-
12mm
-55°C
125°C
A759 Series
24AC1349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.840
25+$3.330
100+$2.880
250+$2.740
500+$2.590
More Pricing...
15µF
100V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
630mA
10mm
-
-
7.9mm
-55°C
125°C
OS-CON SXV Series
70AK2088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.220
25+$5.350
100+$4.200
250+$4.000
500+$3.810
More Pricing...
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
09AK0352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.100
25+$3.430
100+$3.020
250+$2.950
500+$2.880
More Pricing...
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
57AK6923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.560
25+$4.020
100+$3.470
250+$3.160
500+$2.730
More Pricing...
15µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.9A
10mm
-
-
10.5mm
-55°C
105°C
WCAP-PSHP Series
55AK5448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.740
100+$1.500
250+$1.370
500+$1.240
More Pricing...
15µF
50V
Radial Can - SMD
0.08ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
800mA
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
49AM4372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.340
10+$1.240
15+$1.220
25+$1.190
50+$1.160
More Pricing...
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
1.4mm
-40°C
105°C
ECAS Series
89T0682

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.993
3000+$0.973
5000+$0.953
15µF
16V
Radial Can - SMD
0.045ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.9A
6.3mm
-
-
4.2mm
-55°C
105°C
FPCAP RSL Series
66AH1667

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$2.240
1200+$2.200
2000+$2.160
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
730mA
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SXV Series
70AH3076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.990
2000+$1.930
3000+$1.900
5000+$1.880
10000+$1.830
More Pricing...
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
99AJ4311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.710
2000+$1.680
3000+$1.640
5000+$1.610
10000+$1.570
More Pricing...
15µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
74AC6946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.180
10+$1.460
15+$1.360
25+$1.250
50+$1.150
More Pricing...
15µF
10V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
24AC1345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.370
25+$3.150
100+$2.880
250+$2.740
500+$2.590
More Pricing...
15µF
100V
-
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
630mA
10mm
-
-
8mm
-55°C
125°C
OS-CON SXE Series
17X9851

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$0.934
10500+$0.879
17500+$0.861
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
86Y4958

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
5+$2.520
10+$2.390
15+$2.180
25+$1.990
50+$1.820
More Pricing...
15µF
10V
Radial Can - SMD
0.2ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVPS Series
17X9826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$1.080
7000+$1.060
10500+$1.040
17500+$1.020
35000+$0.994
More Pricing...
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
17X9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$0.981
7000+$0.962
10500+$0.942
17500+$0.923
35000+$0.903
More Pricing...
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
27T9789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.220
2000+$1.200
3000+$1.170
5000+$1.150
10000+$1.120
More Pricing...
15µF
50V
Radial Can - SMD
0.063ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.1A
8mm
-
-
7mm
-55°C
105°C
PCV Series
88Y3523

RoHS

Date/Lot Code

PANASONIC
Each
1+$2.670
25+$1.890
100+$1.300
250+$1.270
500+$1.250
More Pricing...
15µF
32V
Radial Leaded
0.08ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
560mA
10mm
-
-
8mm
-55°C
125°C
OS-CON SEQP Series
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK