0
0 Items$0.00

22µF Aluminium Polymer Capacitors :

132 Products Found
Find a huge range of 22µF Aluminium Polymer Capacitors at Newark Electronics Canada. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 100µF, 470µF & 220µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Nichicon, Kyocera Avx & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ4312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.730
25+$3.420
100+$2.680
250+$2.560
500+$2.410
More Pricing...
22µF
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
68AC5733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.520
100+$1.260
250+$1.170
500+$1.080
More Pricing...
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
70AC7368

RoHS

Each
1+$2.580
10+$1.790
25+$1.660
50+$1.550
100+$1.420
More Pricing...
22µF
50V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.6A
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEK Series
68AC5722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
25+$1.580
100+$1.290
250+$1.200
500+$1.110
More Pricing...
22µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
99AJ6376

RoHS

Date/Lot Code

Each
1+$3.000
25+$2.780
100+$2.670
250+$2.560
500+$2.440
More Pricing...
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
99AJ6386

RoHS

Each
1+$3.920
25+$2.780
100+$1.960
250+$1.900
500+$1.850
More Pricing...
22µF
100V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.3A
10mm
-
-
12mm
-55°C
125°C
A759 Series
17W5872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.020
25+$2.980
100+$2.340
250+$2.230
500+$2.100
More Pricing...
22µF
63V
Radial Can - SMD
0.033ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.9A
10mm
-
-
7.7mm
-55°C
105°C
FPCAP RPS Series
98W0231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$1.020
100+$0.961
250+$0.910
500+$0.862
More Pricing...
22µF
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
98W0508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.880
25+$2.030
100+$1.630
250+$1.590
500+$1.530
More Pricing...
22µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
73AH9367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$1.080
100+$0.849
250+$0.799
500+$0.750
More Pricing...
22µF
16V
Radial Can - SMD
0.09ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1A
5mm
-
-
6mm
-55°C
105°C
PCL Series
82T5950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.090
25+$1.120
100+$1.000
250+$0.934
500+$0.866
More Pricing...
22µF
25V
Radial Can - SMD
0.065ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
900mA
6.3mm
-
-
6mm
-55°C
125°C
PCX Series
87Y6105

RoHS

Each
1+$2.140
10+$1.190
25+$1.160
50+$1.130
100+$1.100
More Pricing...
22µF
20V
-
0.06ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.45A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEP Series
97Y1114

RoHS

Each
1+$1.280
10+$0.731
25+$0.710
50+$0.690
100+$0.669
More Pricing...
22µF
50V
-
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
560mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
46AC9152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.600
25+$4.330
100+$4.060
250+$3.730
500+$3.370
More Pricing...
22µF
50V
Radial Can - SMD
0.055ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
125°C
186 CPNT Series
61AK1228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.835
25+$0.410
100+$0.372
250+$0.338
500+$0.304
More Pricing...
22µF
50V
Radial Can - SMD
0.048ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
6.3mm
-
-
5.7mm
-55°C
125°C
A768 Series
33AK0869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.440
25+$7.060
100+$6.690
250+$6.210
500+$5.710
More Pricing...
22µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
69AK3433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.480
25+$6.090
100+$4.960
250+$4.730
500+$4.500
More Pricing...
22µF
35V
2917 [7343-40 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 Series
89AM5170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.270
25+$2.360
100+$1.790
250+$1.680
500+$1.550
More Pricing...
22µF
92V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.1A
8mm
-
-
9.7mm
-55°C
105°C
A767 Series
16AC2874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.400
25+$4.050
100+$3.120
250+$2.940
500+$2.740
More Pricing...
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.7A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
46AC9077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.180
25+$4.870
100+$4.570
250+$4.200
500+$3.790
More Pricing...
22µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
8mm
-55°C
105°C
184 CPNS Series
17AC7394

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+$2.370
25+$1.390
100+$1.340
250+$1.240
500+$1.140
More Pricing...
22µF
35V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
820mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
65AH6356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.730
25+$1.790
100+$1.300
250+$1.210
500+$1.110
More Pricing...
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
99AC6878

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.140
2000+$1.110
22µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
40Y4389

RoHS

WURTH ELEKTRONIK
Each
1+$1.200
10+$1.190
25+$1.120
50+$1.040
100+$0.926
More Pricing...
22µF
25V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
88Y8118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.200
25+$2.290
100+$1.520
250+$1.490
500+$1.460
More Pricing...
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.3A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVPD Series
1-25 of 132 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK