2917 [7343-31 Metric] Aluminium Polymer Capacitors:
2 Products FoundFind a huge range of 2917 [7343-31 Metric] Aluminium Polymer Capacitors at Newark Electronics Canada. We stock a wide range of Aluminium Polymer Capacitors, such as Radial Can - SMD, 2917 [7343 Metric], Radial Leaded & Radial Can Aluminium Polymer Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70AK2088 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.750 10+ $6.380 25+ $6.060 50+ $5.650 100+ $5.200 More Pricing... | 15µF | 35V | 2917 [7343-31 Metric] | 0.04ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.5A | 7.3mm | 4.3mm | 2.8mm | -55°C | 125°C | A700 AO-CAP Series | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $3.410 2000+ $3.270 4000+ $3.080 8000+ $2.910 12000+ $2.830 More Pricing... | 15µF | 35V | 2917 [7343-31 Metric] | 0.04ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.5A | 7.3mm | 4.3mm | 2.8mm | -55°C | 125°C | A700 Series | ||||||