0
0 Items$0.00

Radial Leaded Aluminium Polymer Capacitors :

366 Products Found
Find a huge range of Radial Leaded Aluminium Polymer Capacitors at Newark Electronics Canada. We stock a wide range of Aluminium Polymer Capacitors, such as Radial Can - SMD, 2917 [7343 Metric], Radial Leaded & Radial Can Aluminium Polymer Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Wurth Elektronik, Nichicon & Vinatech

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
79R3117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
10+$1.020
25+$0.987
50+$0.960
100+$0.932
More Pricing...
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.760
820µF
2.5V
Radial Leaded
0.006ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
97Y1030

RoHS

Each
1+$0.805
10+$0.412
25+$0.399
50+$0.387
100+$0.374
More Pricing...
560µF
4V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
8mm
-55°C
105°C
A750 Series
70AC7368

RoHS

Each
1+$2.530
10+$1.760
25+$1.630
50+$1.520
100+$1.390
More Pricing...
22µF
50V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.6A
6.3mm
6mm
-55°C
125°C
OS-CON SEK Series
79R3125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
10+$0.871
25+$0.868
50+$0.866
100+$0.864
560µF
6.3V
Radial Leaded
0.008ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
97Y1137

RoHS

Each
1+$6.250
10+$4.540
25+$4.200
50+$3.870
100+$3.530
More Pricing...
440µF
50V
Radial Leaded
0.028ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
6.01A
10mm
18mm
-55°C
125°C
A759 Series
99AJ6372

RoHS

Each
1+$1.780
10+$0.961
25+$0.905
50+$0.851
100+$0.795
More Pricing...
470µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.9A
10mm
12mm
-55°C
105°C
A750 Series
99AJ6378

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.060
25+$1.030
50+$1.010
100+$0.973
More Pricing...
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
99AJ6379

RoHS

Date/Lot Code

Each
1+$2.160
10+$1.170
25+$1.140
50+$1.100
100+$1.070
More Pricing...
2.2µF
250V
Radial Leaded
0.685ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
210mA
8mm
8mm
-55°C
125°C
A759 Series
99AJ6365

RoHS

Each
1+$1.160
10+$0.609
25+$0.591
50+$0.572
100+$0.554
More Pricing...
1500µF
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6363

RoHS

Date/Lot Code

Each
1+$0.754
10+$0.366
25+$0.355
50+$0.342
100+$0.331
More Pricing...
470µF
6.3V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.1A
6.3mm
8mm
-55°C
105°C
A750 Series
99AJ6368

RoHS

Date/Lot Code

Each
1+$1.230
10+$0.726
25+$0.683
50+$0.638
100+$0.595
More Pricing...
470µF
16V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6384

RoHS

Date/Lot Code

Each
1+$3.800
10+$2.630
25+$2.480
50+$2.310
100+$2.130
More Pricing...
100µF
50V
Radial Leaded
0.031ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.83A
10mm
12mm
-55°C
125°C
A759 Series
99AJ6377

RoHS

Each
1+$1.300
10+$0.684
25+$0.663
50+$0.641
100+$0.620
More Pricing...
10µF
50V
Radial Leaded
0.105ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
380mA
5mm
11mm
-55°C
125°C
A759 Series
99AJ6386

RoHS

Each
1+$3.650
10+$2.670
25+$2.460
50+$2.240
100+$1.920
More Pricing...
22µF
100V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.3A
10mm
12mm
-55°C
125°C
A759 Series
99AJ6382

RoHS

Date/Lot Code

Each
1+$2.760
10+$1.960
25+$1.810
50+$1.660
100+$1.530
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
A759 Series
99AJ6380

RoHS

Date/Lot Code

Each
1+$2.620
10+$1.880
25+$1.730
50+$1.570
100+$1.460
More Pricing...
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.35A
8mm
12mm
-55°C
125°C
A759 Series
99AJ6376

RoHS

Date/Lot Code

Each
1+$0.937
10+$0.469
25+$0.447
50+$0.426
100+$0.404
More Pricing...
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
8mm
-55°C
105°C
A758 Series
99AJ6362

RoHS

Each
1+$0.846
10+$0.416
25+$0.402
50+$0.390
100+$0.376
More Pricing...
47µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.9A
6.3mm
8mm
-55°C
105°C
A750 Series
99AJ6366

RoHS

Date/Lot Code

Each
1+$1.200
10+$0.609
25+$0.591
50+$0.572
100+$0.554
More Pricing...
220µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.42A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6370

RoHS

Each
1+$1.300
10+$0.677
25+$0.638
50+$0.598
100+$0.559
More Pricing...
1000µF
10V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
10mm
12mm
-55°C
105°C
A750 Series
79R3100

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.590
1000µF
6.3V
Radial Leaded
0.009ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.7A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
97Y1023

RoHS

Each
1+$0.787
10+$0.391
25+$0.378
50+$0.366
100+$0.353
More Pricing...
100µF
16V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
8mm
-55°C
105°C
A750 Series
70AC7348

RoHS

Each
1+$3.230
10+$2.330
25+$2.120
50+$1.920
100+$1.660
180µF
35V
Radial Leaded
0.02ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
4A
8mm
12mm
-55°C
125°C
OS-CON SEK Series
98W0167

RoHS

Each
1+$2.080
10+$1.150
25+$1.120
50+$1.090
100+$1.060
More Pricing...
100µF
16V
Radial Leaded
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.68A
6.3mm
9mm
-55°C
105°C
OS-CON SEPC Series
1-25 of 366 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK