0
0 Items$0.00

Aluminium Polymer Capacitors :

64 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
18AM7588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$1.100
100+$1.010
250+$0.903
500+$0.811
More Pricing...
470µF
6.3V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.8A
6.3mm
9.3mm
-55°C
125°C
APB Series
18AM7585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$1.100
100+$1.010
250+$0.903
500+$0.811
More Pricing...
120µF
20V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.51A
6.3mm
9.3mm
-55°C
125°C
APB Series
18AM7589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$1.150
100+$1.050
250+$0.939
500+$0.844
More Pricing...
56µF
35V
Radial Can - SMD
0.06ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.3A
6.3mm
9.3mm
-55°C
125°C
APB Series
18AM7587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$1.190
100+$1.100
250+$0.977
500+$0.879
More Pricing...
330µF
10V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.7A
6.3mm
9.3mm
-55°C
125°C
APB Series
18AM7584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$1.150
100+$1.050
250+$0.939
500+$0.844
More Pricing...
100µF
25V
Radial Can - SMD
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.38A
6.3mm
9.3mm
-55°C
125°C
APB Series
18AM7586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$1.150
100+$1.050
250+$0.939
500+$0.844
More Pricing...
220µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.85A
6.3mm
9.3mm
-55°C
125°C
APB Series
64AJ3925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.893
25+$0.433
100+$0.391
250+$0.346
500+$0.300
More Pricing...
68µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
6.3mm
9.3mm
-55°C
105°C
APA Series
62AK6909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$0.841
100+$0.584
250+$0.573
500+$0.560
More Pricing...
100µF
25V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
9.3mm
-55°C
105°C
APA Series
19AM9909

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.409
5000+$0.400
10000+$0.375
20000+$0.354
30000+$0.333
More Pricing...
100µF
35V
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
9.3mm
-55°C
105°C
APD Series
68AJ2424

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$0.315
2400+$0.309
4000+$0.302
68µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
6.3mm
9.3mm
-55°C
105°C
APA Series
17AN7982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.333
1600+$0.326
2400+$0.319
4000+$0.314
8000+$0.307
More Pricing...
220µF
16V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.05A
6.3mm
9.3mm
-55°C
105°C
APA Series
17AN7983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.916
1600+$0.822
2400+$0.750
4000+$0.662
8000+$0.589
More Pricing...
270µF
16V
Radial Can - SMD
0.01ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.08A
6.3mm
9.3mm
-55°C
105°C
APA Series
17AN7987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$1.270
1600+$1.140
2400+$1.040
4000+$0.916
8000+$0.815
More Pricing...
560µF
4V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
6.3mm
9.3mm
-55°C
105°C
APA Series
17AN7986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.363
1600+$0.356
2400+$0.349
4000+$0.340
8000+$0.333
More Pricing...
470µF
6.3V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
6.3mm
9.3mm
-55°C
105°C
APA Series
17AN7984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.384
1600+$0.377
2400+$0.368
4000+$0.361
8000+$0.353
More Pricing...
33µF
50V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
9.3mm
-55°C
105°C
APA Series
17AN7988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.378
1600+$0.371
2400+$0.363
4000+$0.356
8000+$0.347
More Pricing...
560µF
6.3V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
6.3mm
9.3mm
-55°C
105°C
APA Series
17AN7985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.531
1600+$0.519
2400+$0.510
4000+$0.498
8000+$0.489
More Pricing...
330µF
10V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.15A
6.3mm
9.3mm
-55°C
105°C
APA Series
17AN7981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.542
1600+$0.531
2400+$0.521
4000+$0.510
8000+$0.498
More Pricing...
100µF
25V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
9.3mm
-55°C
105°C
APA Series
17AN8144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.580
2000+$1.480
3000+$1.350
5000+$1.220
10000+$1.100
More Pricing...
22µF
63V
Radial Can - SMD
0.08ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
450mA
6.3mm
9.3mm
-55°C
105°C
APZ Series
17AN8036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.589
1600+$0.578
2400+$0.566
4000+$0.554
8000+$0.542
More Pricing...
33µF
63V
Radial Can - SMD
0.054ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
520mA
6.3mm
9.3mm
-55°C
105°C
APD Series
17AN8081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$1.180
1600+$1.060
2400+$0.970
4000+$0.857
8000+$0.763
More Pricing...
220µF
10V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.1A
6.3mm
9.3mm
-55°C
105°C
APV Series
17AN8078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$1.180
1600+$1.060
2400+$0.970
4000+$0.857
8000+$0.763
More Pricing...
150µF
16V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
9.3mm
-55°C
105°C
APV Series
17AN8142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$1.460
1600+$1.300
2400+$1.190
4000+$1.050
8000+$0.932
More Pricing...
180µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
9.3mm
-55°C
105°C
APZ Series
17AN8085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$1.360
1600+$1.220
2400+$1.110
4000+$0.980
8000+$0.872
More Pricing...
330µF
10V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
6.3mm
9.3mm
-55°C
105°C
APV Series
17AN8154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$1.430
1600+$1.290
2400+$1.170
4000+$1.040
8000+$0.923
More Pricing...
47µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
6.3mm
9.3mm
-55°C
105°C
APZ Series
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK