Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAPA0609101M025RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel62AK6909RL
Cut Tape62AK6909
Product RangeAPA Series
Your Part Number
6,609 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.656 |
| 25+ | $0.637 |
| 50+ | $0.616 |
| 100+ | $0.597 |
| 250+ | $0.517 |
| 1000+ | $0.437 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAPA0609101M025RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel62AK6909RL
Cut Tape62AK6909
Product RangeAPA Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.8A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9.3mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeAPA Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.8A
Product Length
-
Product Height
9.3mm
Operating Temperature Max
105°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Voltage(DC)
25V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
APA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
