245 Product Results Found for "WURTH ELEKTRONIK"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.030 10+ $2.910 25+ $2.770 50+ $2.650 100+ $2.340 More Pricing... | 100µF | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.7A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 1+ $1.050 10+ $1.040 25+ $0.972 50+ $0.905 100+ $0.802 More Pricing... | 100µF | 10V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.490 10+ $3.190 25+ $3.090 50+ $2.990 100+ $2.700 | 220µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | WCAP-PHGP Series | |||||
Each | 1+ $2.460 10+ $2.350 25+ $2.240 50+ $2.140 100+ $1.920 More Pricing... | 470µF | 10V | Radial Can - SMD | 0.011ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.8A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $1.390 10+ $1.380 25+ $1.300 50+ $1.210 100+ $1.070 More Pricing... | 22µF | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ $1.890 10+ $1.810 25+ $1.730 50+ $1.660 100+ $1.480 More Pricing... | 220µF | 16V | Radial Can - SMD | 0.01ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.7A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+ $2.530 10+ $2.530 25+ $2.520 50+ $2.210 100+ $1.960 More Pricing... | 100µF | 25V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.8A | 10mm | - | - | 12.4mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+ $1.330 10+ $1.320 25+ $1.240 50+ $1.150 100+ $1.020 More Pricing... | 39µF | 25V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 6.3mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $0.991 10+ $0.982 25+ $0.919 50+ $0.857 100+ $0.761 More Pricing... | 100µF | 6.3V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | |||||
WURTH ELEKTRONIK | Each | 1+ $1.780 10+ $1.710 25+ $1.630 50+ $1.550 100+ $1.380 More Pricing... | 270µF | 16V | Radial Can - SMD | 0.01ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.7A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | |||||
Each | 1+ $1.560 10+ $1.550 25+ $1.450 50+ $1.350 100+ $1.200 More Pricing... | 220µF | 16V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+ $1.390 10+ $1.380 25+ $1.300 50+ $1.210 100+ $1.070 More Pricing... | 47µF | 25V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.490 10+ $3.210 25+ $3.120 50+ $3.020 100+ $2.730 More Pricing... | 330µF | 4V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | 7.3mm | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | WCAP-PHGP Series | ||||||
Each | 1+ $4.860 10+ $4.840 25+ $4.830 50+ $4.240 100+ $3.770 More Pricing... | 10µF | 63V | Radial Leaded | 0.055ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.4A | 8mm | - | - | 11.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $1.100 10+ $1.090 25+ $1.020 50+ $0.946 100+ $0.843 More Pricing... | 330µF | 6.3V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.1A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ $1.420 10+ $1.420 25+ $1.330 50+ $1.240 100+ $1.100 More Pricing... | 10µF | 35V | Radial Leaded | 0.04ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $4.620 10+ $4.420 25+ $4.220 50+ $4.020 100+ $3.580 More Pricing... | 22µF | 50V | Radial Leaded | 0.04ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.8A | 8mm | - | - | 11.5mm | -55°C | 105°C | WCAP-PTHR Series | |||||
Each | 1+ $1.810 10+ $1.740 25+ $1.660 50+ $1.590 100+ $1.410 More Pricing... | 100µF | 16V | Radial Leaded | 0.012ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 4.8A | 6.3mm | - | - | 11mm | -55°C | 125°C | WCAP-PTHT Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $2.270 10+ $2.170 25+ $2.080 50+ $1.980 100+ $1.760 More Pricing... | 220µF | 16V | Radial Leaded | 0.01ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.1A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PT5H Series | |||||
Each | 1+ $3.170 10+ $3.030 25+ $2.910 50+ $2.770 100+ $2.460 More Pricing... | 1500µF | 6.3V | Radial Can - SMD | 8000µohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.5A | 10mm | - | - | 12.4mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+ $0.823 10+ $0.818 25+ $0.765 50+ $0.712 100+ $0.634 More Pricing... | 15µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 5mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $0.991 10+ $0.982 25+ $0.919 50+ $0.857 100+ $0.761 More Pricing... | 22µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 5mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ $1.160 10+ $1.160 25+ $1.160 50+ $1.020 100+ $0.901 More Pricing... | 47µF | 20V | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 6.3mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $0.777 10+ $0.775 25+ $0.772 50+ $0.673 100+ $0.599 More Pricing... | 33µF | 10V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each | 1+ $1.110 10+ $1.060 25+ $1.010 50+ $0.964 100+ $0.855 More Pricing... | 47µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||