0
0 Items$0.00

Tantalum Polymer Capacitors:

46 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC4167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.040
10+
$4.590
25+
$4.350
50+
$4.100
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
± 20%
35V
X
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
44mm
1.949A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
84AH0254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.360
25+
$1.300
50+
$1.240
100+
$1.190
250+
$1.150
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
84AH0261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.200
25+
$1.160
50+
$1.120
100+
$1.080
250+
$1.010
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
62AJ4955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.800
10+
$3.050
25+
$2.990
50+
$2.950
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.73A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
97AK8085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
10+
$2.620
25+
$2.420
50+
$2.230
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2.5V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.24A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
97AK8084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$2.580
25+
$2.380
50+
$2.190
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.24A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.175
10+
$0.175
25+
$0.175
50+
$0.175
100+
$0.175
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
52AH8436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.335
10+
$0.335
25+
$0.335
50+
$0.335
100+
$0.335
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.426
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.167
10+
$0.167
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
± 20%
10V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
50AJ0512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.940
25+
$1.780
50+
$1.780
100+
$1.780
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
± 20%
50V
D
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.225A
-55°C
150°C
TCO Series
AEC-Q200
32AK7778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.402
25+
$0.402
50+
$0.402
100+
$0.402
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
± 20%
2.5V
B
0.055ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.57A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
50AJ0513

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.990
1000+
$1.880
2000+
$1.790
4000+
$1.620
6000+
$1.560
More Pricing...
Min: 500 / Mult: 500
10µF
± 20%
50V
D
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.225A
-55°C
150°C
TCO Series
AEC-Q200
83AH3956

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.547
4000+
$0.491
6000+
$0.473
10000+
$0.463
Min: 2000 / Mult: 2000
47µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3946

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.547
4000+
$0.491
6000+
$0.473
10000+
$0.463
Min: 2000 / Mult: 2000
33µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3958

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.563
5000+
$0.551
10000+
$0.509
20000+
$0.474
30000+
$0.442
More Pricing...
Min: 2000 / Mult: 2000
47µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3966

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.588
5000+
$0.574
10000+
$0.531
20000+
$0.495
30000+
$0.462
More Pricing...
Min: 2000 / Mult: 2000
68µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3944

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.563
5000+
$0.551
10000+
$0.509
20000+
$0.474
30000+
$0.442
More Pricing...
Min: 2000 / Mult: 2000
33µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3952

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.569
4000+
$0.511
6000+
$0.492
10000+
$0.481
Min: 2000 / Mult: 2000
33µF
± 20%
10V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
52AH8439

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.160
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
More Pricing...
Min: 500 / Mult: 500
150µF
± 20%
6V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.236A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3948

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.563
5000+
$0.551
10000+
$0.509
20000+
$0.474
30000+
$0.442
More Pricing...
Min: 2000 / Mult: 2000
33µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
52AH8437

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.240
1000+
$1.190
2000+
$1.080
4000+
$0.969
6000+
$0.935
More Pricing...
Min: 500 / Mult: 500
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
83AH3942

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.547
4000+
$0.491
6000+
$0.473
10000+
$0.463
Min: 2000 / Mult: 2000
33µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
52AH8435

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.090
1000+
$1.040
2000+
$0.945
4000+
$0.849
6000+
$0.819
More Pricing...
Min: 500 / Mult: 500
150µF
± 20%
4V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.236A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
52AH8433

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.160
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
More Pricing...
Min: 500 / Mult: 500
150µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK