Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT599B336M006ATE070
Newark Part No.83AH3946
Product RangeT599 KO-CAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
2000+ | $0.547 |
4000+ | $0.491 |
6000+ | $0.473 |
10000+ | $0.463 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,094.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT599B336M006ATE070
Newark Part No.83AH3946
Product RangeT599 KO-CAP Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.347A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeT599 KO-CAP Series
QualificationAEC-Q200
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T599 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.347A
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for T599B336M006ATE070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate