Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoJJD0E108MSEDCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58R4134
Product RangeJJD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 25+ | $158.260 |
| 50+ | $155.930 |
| 100+ | $152.450 |
Price for:Each
Minimum: 25
Multiple: 25
$3,956.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJJD0E108MSEDCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58R4134
Product RangeJJD Series
Technical Datasheet
Capacitance1000F
Voltage(DC)2.5V
Capacitor TerminalsScrew
Product RangeJJD Series
Capacitance Tolerance± 20%
Lead Spacing-
Capacitor Case / PackageCan
Capacitor MountingPanel Mount
Lifetime @ Temperature2000 hours @ 60°C
Product Diameter40mm
Product Length-
ESR-
Product Width-
Product Height105mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High energy density
- Suitable for electric power storage
Technical Specifications
Capacitance
1000F
Capacitor Terminals
Screw
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
Lifetime @ Temperature
2000 hours @ 60°C
Product Length
-
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Product Range
JJD Series
Lead Spacing
-
Capacitor Mounting
Panel Mount
Product Diameter
40mm
ESR
-
Product Height
105mm
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate