Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoJJD0E258MSEFCopy
Newark Part No.89T2681
Product RangeJJD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $276.880 |
Price for:Each
Minimum: 25
Multiple: 25
$6,922.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJJD0E258MSEFCopy
Newark Part No.89T2681
Product RangeJJD Series
Technical Datasheet
Capacitance2500F
Voltage(DC)2.5V
Capacitor TerminalsScrew
Product RangeJJD Series
Capacitance Tolerance± 20%
Lead Spacing-
Capacitor Case / PackageCan
Lifetime @ Temperature2000 hours @ 60°C
Capacitor MountingPanel Mount
Product Diameter51mm
Product Length-
ESR-
Product Width-
Product Height142mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High energy density
- Suitable for electric power storage
Technical Specifications
Capacitance
2500F
Capacitor Terminals
Screw
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
Capacitor Mounting
Panel Mount
Product Length
-
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Product Range
JJD Series
Lead Spacing
-
Lifetime @ Temperature
2000 hours @ 60°C
Product Diameter
51mm
ESR
-
Product Height
142mm
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate