Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14G334SRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9647
Product RangeSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1632+ | $4.390 |
| 3264+ | $4.310 |
| 4896+ | $4.210 |
| 8160+ | $4.130 |
| 16320+ | $4.040 |
| 40800+ | $3.950 |
| 81600+ | $3.860 |
| 163200+ | $3.780 |
Price for:Each
Minimum: 1632
Multiple: 1632
$7,164.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14G334SRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9647
Product RangeSCM Series
Technical Datasheet
Capacitance0.33F
Voltage(DC)7.5V
Capacitor TerminalsPC Pin
Product RangeSCM Series
Capacitance Tolerance-10%, +30%
Lead Spacing13.5mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 65°C
ESR0.45ohm
Product Diameter8mm
Product Length24mm
Product Width8mm
Product Height14mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.33F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 65°C
Product Diameter
8mm
Product Width
8mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
7.5V
Product Range
SCM Series
Lead Spacing
13.5mm
Capacitor Mounting
Through Hole
ESR
0.45ohm
Product Length
24mm
Product Height
14mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate