| Quantity | Price |
|---|---|
| 175+ | $19.700 |
Product Information
Product Overview
The 196 HVC series is a Hybrid Energy Storage Capacitor with high capacity and energy density. It has soft and low transient-voltage controlled charging characteristic. It is used in power backup for memory controller, flash backup, RAID systems, SRAM, DRAM, power failure and write cache protection for enterprise SSD and HDD, real time clock power source, burst power support for flash lights, wireless transmitters, backup power for industrial PC's and industrial controls. It is also used in storage device for energy harvesting, emergency light and micro UPS power source.
- 1.4V (single cell) to 2.8/4.2/5.6/7/8.4V (multiple cells) - Voltage flexibility
- 1000hrs @ 70/85°C Useful life
- No cell balancing necessary
- Stacked through-hole configuration
- Non-hazardous electrolyte
- Maintenance-free, no service necessary
Technical Specifications
90F
PC Pin
25mm
2000 hours @ 85°C
0.04ohm
35mm
25mm
-20°C
-
4.2V
-20%, +80%
Coin
Through Hole
35mm
25mm
ENYCAP 196 HVC Series
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate