Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCCY83B507S3PBLECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AM2810
Product RangeSCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 128+ | $28.410 |
| 256+ | $28.390 |
| 384+ | $28.380 |
| 640+ | $28.360 |
| 1280+ | $27.790 |
| 3200+ | $27.230 |
| 6400+ | $26.660 |
Price for:Each
Minimum: 128
Multiple: 128
$3,636.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCY83B507S3PBLECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AM2810
Product RangeSCC Series
Technical Datasheet
Capacitance500F
Voltage(DC)2.7V
Capacitor TerminalsSolder
Capacitance Tolerance+30%, -10%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingSnap-in
ESR0.002ohm
Product Diameter35mm
Product Length-
Product Width-
Product Height83mm
Product RangeSCC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
500F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.002ohm
Product Length
-
Product Height
83mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
+30%, -10%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Snap-in
Product Diameter
35mm
Product Width
-
Product Range
SCC Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate