Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219691213E3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51Y4727
Product RangeENYCAP 196 HVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 560+ | $7.290 |
Price for:Each
Minimum: 560
Multiple: 560
$4,082.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219691213E3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51Y4727
Product RangeENYCAP 196 HVC Series
Technical Datasheet
Capacitance15F
Voltage(DC)4.2V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing8mm
Capacitor Case / PackageCoin
Lifetime @ Temperature1000 hours @ 85°C
Capacitor MountingThrough Hole
ESR1.8ohm
Product Diameter12mm
Product Length7.5mm
Product Width-
Product Height7.5mm
Product RangeENYCAP 196 HVC Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
- Alternative product to rechargeable backup batteries
- Low profile (2.5mm) to fit portable and compact designs
- Soft and low transient voltage controlled charging characteristic
- Non-hazardous electrolyte, no cell balancing necessary
- Up to 2000h useful life at 85°C
- Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
- Various layouts (flat, stacked, pins, tabs)
- Maintenance-free
- More cycle-resistant than rechargeable batteries
Technical Specifications
Capacitance
15F
Capacitor Terminals
PC Pin
Lead Spacing
8mm
Lifetime @ Temperature
1000 hours @ 85°C
ESR
1.8ohm
Product Length
7.5mm
Product Height
7.5mm
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
4.2V
Capacitance Tolerance
-20%, +80%
Capacitor Case / Package
Coin
Capacitor Mounting
Through Hole
Product Diameter
12mm
Product Width
-
Product Range
ENYCAP 196 HVC Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate