Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNEXT105Z5.5V21.5X13FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AH2532
Product RangeNEXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 90+ | $12.770 |
| 180+ | $12.180 |
| 270+ | $10.530 |
| 450+ | $9.740 |
| 900+ | $8.670 |
| 2250+ | $8.220 |
| 4500+ | $7.620 |
Price for:Each
Minimum: 90
Multiple: 90
$1,149.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNEXT105Z5.5V21.5X13FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AH2532
Product RangeNEXT Series
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing7.62mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR3.5ohm
Product Diameter21.5mm
Product Length-
Product Width-
Product Height13mm
Product RangeNEXT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
7.62mm
Capacitor Case / Package
Coin
ESR
3.5ohm
Product Length
-
Product Height
13mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
21.5mm
Product Width
-
Product Range
NEXT Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate