Print Page
XVM-315R9345-R
Supercapacitor, 3.42 F, 315.9 V, Screw, -5%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXVM-315R9345-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26AM8971
Product RangeXVM-315 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10,617.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10,617.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXVM-315R9345-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26AM8971
Product RangeXVM-315 Series
Technical Datasheet
Capacitance3.42F
Voltage(DC)315.9V
Capacitor TerminalsScrew
Capacitance Tolerance-5%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingStud Mount - M6
ESR0.38ohm
Product Diameter-
Product Length440mm
Product Width377mm
Product Height70mm
Product RangeXVM-315 Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
3.42F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.38ohm
Product Length
440mm
Product Height
70mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
315.9V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Stud Mount - M6
Product Diameter
-
Product Width
377mm
Product Range
XVM-315 Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate