0
0 Items$0.00

56µF Leaded Tantalum Capacitors :

14 Products Found
Find a huge range of 56µF Leaded Tantalum Capacitors at Newark Electronics Canada. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kemet & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
63T4660

Date/Lot Code

Each
1+$140.320
5+$130.770
10+$121.200
25+$117.360
50+$113.530
More Pricing...
56µF
75V
± 10%
PC Pin
-
-
R
1.335A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
81F3429

Date/Lot Code

Each
1+$83.910
5+$82.230
10+$80.560
25+$78.870
50+$77.190
More Pricing...
56µF
75V
± 10%
PC Pin
-
3ohm
-
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
89K7875

Date/Lot Code

Each
1+$177.270
5+$165.970
10+$154.650
25+$150.120
50+$145.590
More Pricing...
56µF
125V
± 10%
Axial Leaded
-
-
0.01 % Per 1000 Hours
1.8A
-
10.31mm
M39006 Series
33.27mm
-55°C
125°C
MIL-PRF-39006/22/25
25AM5555
Each
1+$99.580
5+$96.560
10+$93.550
25+$90.530
50+$87.510
More Pricing...
56µF
75V
± 10%
Axial Leaded
-
2.61ohm
-
-
-
9.52mm
TWC-Y Series
19.46mm
-55°C
200°C
-
18M0327

RoHS

Each
25+$74.440
56µF
75V
± 10%
PC Pin
-
3ohm
-
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
83K3313

RoHS

Each
1+$7.650
25+$6.730
100+$6.600
250+$6.460
500+$6.330
More Pricing...
56µF
6V
± 10%
PC Pin
-
2ohm
-
-
Axial Leaded
4.57mm
T322 Series
10.67mm
-55°C
85°C
-
08J0015
Each
20+$159.520
56µF
125V
± 20%
PC Pin
-
1.6ohm
-
1.8A
Axial Leaded
10.31mm
135D Series
33.27mm
-55°C
85°C
-
46C0303
Each
100+$10.080
250+$9.880
500+$9.680
1000+$9.470
5000+$9.270
56µF
100V
-
-
-
-
-
-
-
-
-
-
-55°C
125°C
-
49C4669
Each
75+$5.130
100+$5.030
500+$4.930
2000+$4.810
5000+$4.710
More Pricing...
56µF
6V
-
-
-
-
-
-
-
-
TANTALEX 150D Series
-
-55°C
85°C
-
18M0858

RoHS

Date/Lot Code

Each
20+$162.990
50+$159.720
100+$156.470
200+$153.200
56µF
125V
± 20%
-
-000mm
1.6ohm
-
-
-
-
135D Series
-
-55°C
85°C
-
70K8863

RoHS

Each
16+$16.760
25+$16.660
50+$16.540
100+$16.220
250+$15.880
More Pricing...
56µF
15V
± 10%
PC Pin
-
1.3ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-55°C
85°C
-
06X1275

RoHS

Each
1+$119.210
5+$106.100
10+$90.380
25+$82.520
50+$80.870
More Pricing...
56µF
30V
± 10%
Axial Leaded
-
5.2ohm
-
800mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
26AC2527
Each
1+$154.600
5+$145.040
10+$135.470
25+$131.630
50+$127.800
More Pricing...
56µF
75V
± 10%
-
-
-
-
-
-
-
M39006 Series
-
-55°C
125°C
-
49AC0874

RoHS

KYOCERA AVX
Each
1+$62.540
5+$58.890
10+$55.220
25+$50.820
50+$49.770
More Pricing...
56µF
30V
± 10%
PC Pin
-
5.21ohm
-
-
Axial Leaded
-
TWC-Y Series
11.51mm
-55°C
200°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK