0
0 Items$0.00

Leaded Tantalum Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1528

Date/Lot Code

Each
1+$80.640
5+$74.540
10+$68.430
25+$66.000
50+$63.550
More Pricing...
10µF
100V
± 10%
PC Pin
-
R
800mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
90B3373

Date/Lot Code

Each
1+$85.930
5+$79.250
10+$72.580
25+$69.900
50+$67.230
More Pricing...
22µF
25V
± 10%
PC Pin
-
R
825mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
11AN6932

RoHS

Each
1+$108.300
5+$101.120
10+$93.940
25+$91.070
50+$88.200
More Pricing...
22µF
75V
± 10%
Axial Leaded
-
R
600mA
-
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
Each
25+$72.580
50+$67.230
75+$66.400
125+$65.560
250+$64.250
More Pricing...
33µF
15V
± 10%
PC Pin
-
R
820mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1515
Each
25+$80.500
50+$74.760
75+$73.860
125+$72.970
250+$71.510
More Pricing...
27µF
60V
± 10%
PC Pin
-
R
700mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
99R3234
Each
25+$67.620
50+$65.140
75+$64.040
125+$62.920
250+$61.660
More Pricing...
10µF
100V
± 10%
PC Pin
-
R
800mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
08C1227
Each
25+$80.390
50+$75.700
75+$70.980
125+$65.320
250+$63.980
More Pricing...
5µF
50V
± 10%
PC Pin
-
R
580mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1228
Each
25+$72.420
50+$70.980
75+$69.520
125+$68.080
250+$66.630
More Pricing...
10µF
50V
± 20%
PC Pin
-
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1200
Each
25+$80.390
50+$75.700
75+$70.980
125+$65.320
250+$63.980
More Pricing...
10µF
25V
± 10%
PC Pin
2.66ohm
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
50B4913

Date/Lot Code

Each
25+$72.580
50+$67.230
75+$66.400
125+$65.560
250+$64.250
More Pricing...
10µF
50V
± 10%
PC Pin
-
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
50B4914
Each
25+$62.190
50+$60.940
75+$59.700
125+$58.450
250+$57.220
More Pricing...
4.7µF
100V
± 10%
PC Pin
-
R
565mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
61AC0868
Each
1+$65.390
5+$62.450
10+$59.630
25+$54.680
100+$50.430
More Pricing...
33µF
15V
± 5%
PC Pin
-
P
820mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
61AC0861
Each
1+$96.470
5+$85.110
10+$71.460
25+$64.640
100+$63.350
More Pricing...
15µF
30V
± 20%
PC Pin
-
M
780mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C0930
Each
25+$46.100
50+$45.640
75+$45.190
125+$44.730
250+$44.280
More Pricing...
10µF
50V
± 20%
PC Pin
-
M
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
83H5352
Each
25+$56.920
50+$55.790
75+$54.640
125+$53.510
250+$52.370
More Pricing...
10µF
50V
± 10%
PC Pin
-
M
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1077
Each
25+$55.190
50+$54.080
75+$52.980
125+$51.870
250+$50.780
More Pricing...
10µF
50V
± 10%
PC Pin
2.66ohm
P
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
15AC3735
Each
1+$94.860
5+$87.680
10+$80.500
25+$77.630
50+$74.760
More Pricing...
22µF
75V
± 10%
PC Pin
-
R
600mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK