Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0124Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C0930
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $46.100 |
| 50+ | $45.640 |
| 75+ | $45.190 |
| 125+ | $44.730 |
| 250+ | $44.280 |
| 625+ | $43.820 |
Price for:Each
Minimum: 25
Multiple: 25
$1,152.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0124Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C0930
Product RangeM39006 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Product RangeM39006 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing-
Failure RateM
Ripple Current715mA
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter5.56mm
Product Length23.08mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Product Range
M39006 Series
Capacitance Tolerance
± 20%
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
715mA
ESR
-
Product Length
23.08mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
