0
0 Items$0.00

Leaded Tantalum Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1077
Each
25+$55.190
50+$54.080
75+$52.980
125+$51.870
250+$50.780
More Pricing...
10µF
50V
± 10%
PC Pin
2.66ohm
P
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1228
Each
25+$72.420
50+$70.980
75+$69.520
125+$68.080
250+$66.630
More Pricing...
10µF
50V
± 20%
PC Pin
-
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
18M0420

RoHS

Each
25+$105.420
50+$103.310
75+$101.210
125+$99.090
250+$96.990
More Pricing...
10µF
50V
± 20%
PC Pin
6.4ohm
-
715mA
Axial Leaded
5.56mm
135D Series
14.35mm
-55°C
85°C
-
08C1200
Each
25+$80.390
50+$75.700
75+$70.980
125+$65.320
250+$63.980
More Pricing...
10µF
25V
± 10%
PC Pin
2.66ohm
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
50B4913

Date/Lot Code

Each
25+$72.580
50+$67.230
75+$66.400
125+$65.560
250+$64.250
More Pricing...
10µF
50V
± 10%
PC Pin
-
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C0930
Each
25+$46.100
50+$45.640
75+$45.190
125+$44.730
250+$44.280
More Pricing...
10µF
50V
± 20%
PC Pin
-
M
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
83H5352
Each
25+$56.920
50+$55.790
75+$54.640
125+$53.510
250+$52.370
More Pricing...
10µF
50V
± 10%
PC Pin
-
M
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
70R1040
Each
25+$91.110
50+$89.290
75+$87.470
125+$85.650
250+$83.830
More Pricing...
10µF
50V
± 10%
PC Pin
6.4ohm
-
715mA
Axial Leaded
5.56mm
135D Series
14.35mm
-55°C
85°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK