1611 [4028 Metric] SMD Tantalum Capacitors:

22 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M7589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$1.910
25+
$1.800
50+
$1.700
100+
$1.590
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
16V
1611 [4028 Metric]
± 10%
0.76ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
75Y5415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.030
10+
$2.160
25+
$2.030
50+
$1.910
100+
$1.800
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
25V
1611 [4028 Metric]
± 10%
1.5ohm
B
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
69AC4025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.408
10+
$0.408
25+
$0.408
50+
$0.408
100+
$0.408
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
10V
1611 [4028 Metric]
± 10%
0.4ohm
B
460mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
125°C
08J0494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.700
Min: 2000 / Mult: 2000
47µF
10V
1611 [4028 Metric]
± 20%
0.4ohm
B
460mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 594D Series
-55°C
85°C
52F8081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.480
Min: 2000 / Mult: 2000
10µF
10V
1611 [4028 Metric]
± 10%
1.7ohm
B
220mA
3.5mm
2.8mm
1.5mm
TANTAMOUNT 592D Series
-55°C
85°C
08J0479

RoHS

Each (Supplied on Cut Tape)
500+
$1.770
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
100µF
6.3V
1611 [4028 Metric]
± 20%
0.25ohm
B
580mA
4mm
2.8mm
1.9mm
TANTAMOUNT 594D Series
-55°C
85°C
08J4224

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.190
4000+
$1.120
Min: 2000 / Mult: 2000
10µF
25V
1611 [4028 Metric]
± 10%
1.5ohm
B
240mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
08J4250

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$0.994
6000+
$0.958
10000+
$0.922
Min: 2000 / Mult: 2000
22µF
6.3V
1611 [4028 Metric]
± 10%
0.57ohm
B
390mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0486

RoHS

Each (Supplied on Cut Tape)
1+
$1.510
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
22µF
6.3V
1611 [4028 Metric]
± 10%
0.38ohm
B
470mA
4mm
2.8mm
1.9mm
TANTAMOUNT 594D Series
-55°C
85°C
47R4743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.210
10+
$2.650
25+
$2.450
50+
$2.260
100+
$2.060
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
10V
1611 [4028 Metric]
± 10%
0.4ohm
B
460mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 594D Series
-55°C
85°C
08J0572

RoHS

Each (Supplied on Cut Tape)
250+
$1.420
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
4.7µF
35V
1611 [4028 Metric]
± 10%
2.2ohm
B
200mA
4mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
49C8454

RoHS

Each (Supplied on Cut Tape)
10+
$1.420
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
33µF
16V
1611 [4028 Metric]
± 20%
0.72ohm
B
340mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
95F9990

RoHS

Each (Supplied on Cut Tape)
1+
$1.270
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
4.7µF
20V
1611 [4028 Metric]
± 20%
1.7ohm
B
300mA
4mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
07J3827

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$0.994
6000+
$0.958
10000+
$0.922
Min: 2000 / Mult: 2000
4.7µF
20V
1611 [4028 Metric]
± 20%
1.7ohm
B
300mA
4mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
07J7393

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.250
4000+
$1.130
6000+
$1.090
10000+
$1.050
Min: 2000 / Mult: 2000
33µF
16V
1611 [4028 Metric]
± 20%
0.72ohm
B
340mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0513

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.310
4000+
$1.190
6000+
$1.140
10000+
$1.100
Min: 2000 / Mult: 2000
22µF
6.3V
1611 [4028 Metric]
± 10%
0.38ohm
B
470mA
4mm
2.8mm
1.9mm
TANTAMOUNT 594D Series
-55°C
85°C
08J0561

RoHS

Each (Supplied on Cut Tape)
250+
$1.250
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
22µF
6.3V
1611 [4028 Metric]
± 10%
0.57ohm
B
390mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
45J3127

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.340
4000+
$1.210
6000+
$1.170
10000+
$1.120
Min: 2000 / Mult: 2000
100µF
10V
1611 [4028 Metric]
± 10%
0.4ohm
B
460mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
125°C
07J3820

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$0.994
6000+
$0.958
10000+
$0.922
Min: 2000 / Mult: 2000
10µF
16V
1611 [4028 Metric]
± 10%
0.76ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
07J7402

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.250
4000+
$1.130
6000+
$1.090
10000+
$1.050
Min: 2000 / Mult: 2000
47µF
10V
1611 [4028 Metric]
± 20%
0.65ohm
B
-
-
-
-
TANTAMOUNT 595D Series
-55°C
85°C
08J0553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
Min: 2000 / Mult: 2000
2.2µF
35V
1611 [4028 Metric]
± 20%
2.3ohm
B
-
-
-
-
TANTAMOUNT 595D Series
-55°C
85°C
08J4272

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$0.994
6000+
$0.958
10000+
$0.922
Min: 2000 / Mult: 2000
6.8µF
20V
1611 [4028 Metric]
± 20%
0.95ohm
B
-
-
-
-
TANTAMOUNT 595D Series
-55°C
85°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK