Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No594D226X96R3B2T
Newark Part No.08J0513
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.310 |
| 4000+ | $1.190 |
| 6000+ | $1.140 |
| 10000+ | $1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D226X96R3B2T
Newark Part No.08J0513
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 10%
ESR0.38ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current470mA
Product Length4mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
0.38ohm
Failure Rate
-
Product Length
4mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
470mA
Product Width
2.8mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 594D226X96R3B2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate