Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D107X06R3B2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 6.3 V, 1611 [4028 Metric], ± 20%, 0.25 ohm](https://canada.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D107X06R3B2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0506
Cut Tape08J0479
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.920 | $3,840.00 |
| Total Price | $3,840.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.920 |
| 4000+ | $1.770 |
| 6000+ | $1.710 |
| 10000+ | $1.650 |
| 20000+ | $1.630 |
| 50000+ | $1.580 |
| 100000+ | $1.560 |
| 200000+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.920 |
| 6000+ | $1.770 |
| 10000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D107X06R3B2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J0506
Cut Tape08J0479
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 20%
ESR0.25ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current580mA
Product Length4mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
4mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
580mA
Product Width
2.8mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
