0
0 Items$0.00

SMD Tantalum Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58R3281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.670
25+$0.417
100+$0.288
250+$0.263
500+$0.236
More Pricing...
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
60R5840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$0.727
100+$0.519
250+$0.479
500+$0.437
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.832
25+$0.752
100+$0.690
250+$0.616
500+$0.554
More Pricing...
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.752
25+$0.679
100+$0.624
250+$0.557
500+$0.501
More Pricing...
3.3µF
10V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
59M2372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.140
10+$0.732
15+$0.679
25+$0.627
50+$0.574
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.406
20+$0.374
30+$0.340
50+$0.308
100+$0.279
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
77Y7832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.646
20+$0.598
30+$0.549
50+$0.499
100+$0.450
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
18AC7878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.466
20+$0.452
30+$0.440
50+$0.426
100+$0.412
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 20%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
55AC2261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.749
10+$0.550
15+$0.539
25+$0.528
50+$0.517
More Pricing...
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
12AM4018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.309
20+$0.302
30+$0.295
50+$0.286
100+$0.279
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 20%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
22AM0496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.863
25+$0.434
100+$0.396
250+$0.364
500+$0.332
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
14AM4875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.070
5000+$1.050
10000+$0.976
20000+$0.919
30000+$0.866
More Pricing...
22µF
10V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
12AM4012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.345
20+$0.336
30+$0.329
50+$0.321
100+$0.313
More Pricing...
10µF
4V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.337
4000+$0.330
6000+$0.323
10000+$0.318
20000+$0.311
More Pricing...
10µF
4V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
54K5248

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.514
6000+$0.504
10000+$0.493
3.3µF
6.3V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97 Series
-55°C
125°C
AEC-Q200
18K7204

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.275
6000+$0.254
10000+$0.247
3.3µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60R5850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.211
4000+$0.207
6000+$0.203
10000+$0.199
20000+$0.195
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
32K6801

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.246
6000+$0.214
10000+$0.202
10µF
4V
1206 [3216 Metric]
± 10%
6ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
94W9626

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.475
6000+$0.445
10000+$0.432
2.2µF
35V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
96Y7473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.328
2.2µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
42AC0190

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.296
5000+$0.281
10000+$0.251
20000+$0.227
30000+$0.212
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60AC2793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.349
4000+$0.342
6000+$0.335
10000+$0.328
20000+$0.321
More Pricing...
3.3µF
6.3V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
68AH0057

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.311
6000+$0.301
10000+$0.270
2.2µF
35V
1206 [3216 Metric]
± 20%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
04X9070

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.298
5000+$0.267
10000+$0.224
20000+$0.198
30000+$0.185
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK