Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491A225K035ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel42AC0190
Re-Reel77Y7832RL
Cut Tape77Y7832
Product RangeT491 Series
Your Part Number
3,300 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.646 | $6.46 |
| Total Price | $6.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.646 |
| 20+ | $0.598 |
| 30+ | $0.549 |
| 50+ | $0.499 |
| 100+ | $0.450 |
| 250+ | $0.413 |
| 500+ | $0.374 |
| 1000+ | $0.349 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.296 |
| 5000+ | $0.281 |
| 10000+ | $0.251 |
| 20000+ | $0.227 |
| 30000+ | $0.212 |
| 50000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491A225K035ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel42AC0190
Re-Reel77Y7832RL
Cut Tape77Y7832
Product RangeT491 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current129mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
129mA
Product Width
1.6mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491A225K035AT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
