0
0 Items$0.00

SMD Tantalum Capacitors :

85 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.600
10+$1.050
25+$0.973
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
60R5972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
10+$0.982
25+$0.925
50+$0.869
100+$0.818
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.310
10+$2.560
25+$2.410
50+$2.260
100+$2.100
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
N
387mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
84R9761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.600
10+$1.520
25+$1.390
50+$1.270
100+$1.160
More Pricing...
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
58R3316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.870
10+$1.770
25+$1.670
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
60R5975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
10+$0.953
25+$0.897
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R6019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.120
10+$2.200
25+$2.020
50+$1.820
6.8µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M9598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
10+$1.660
25+$1.570
50+$1.480
100+$1.390
More Pricing...
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
60AC2951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.080
10+$2.390
25+$2.270
50+$2.140
100+$1.910
6.8µF
35V
2917 [7343 Metric]
± 20%
1ohm
N
387mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
38Y8037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.020
10+$3.580
25+$3.330
50+$3.080
100+$2.900
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T498 Series
-55°C
150°C
AEC-Q200
78Y8532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
10+$0.764
25+$0.744
50+$0.723
100+$0.704
More Pricing...
100µF
4V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
T490 Series
-55°C
40°C
-
59M3217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.480
25+$1.360
50+$1.210
100+$1.090
250+$0.941
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
66AJ8670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$2.030
25+$1.890
50+$1.760
100+$1.550
250+$1.440
More Pricing...
10µF
20V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
07WX6681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.770
10+$1.600
25+$1.460
50+$1.310
100+$1.170
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
06AC6486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.839
25+$0.818
50+$0.795
100+$0.775
250+$0.720
More Pricing...
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
T490 Series
-55°C
125°C
-
93K0437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.510
100µF
4V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
42Y1156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.590
25+$1.440
50+$1.310
100+$1.190
250+$1.010
10µF
25V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
38Y8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.450
10+$7.180
25+$6.870
50+$6.590
100+$6.260
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
93K0438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.880
10+$3.690
25+$3.370
50+$3.060
100+$2.800
More Pricing...
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
51X1807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.960
10+$2.130
25+$2.010
50+$1.870
100+$1.760
6.8µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
59M3220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.310
25+$1.180
50+$1.050
100+$0.901
500+$0.777
More Pricing...
15µF
25V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
95W8753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
10+$1.230
25+$1.110
50+$0.980
100+$0.846
More Pricing...
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
38Y8093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.510
10+$6.230
100+$4.770
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
33P8305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.880
10+$2.760
25+$2.530
50+$2.300
100+$2.160
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
93K0213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.010
10+$3.830
25+$3.560
50+$3.240
100+$2.920
More Pricing...
6.8µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK