Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD106M035RNJ Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2917 [7343 Metric], ± 20%, 1 ohm, D](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD106M035RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel83H7969
Re-Reel60R5975RL
Cut Tape60R5975
Product RangeTAJ Series
Your Part Number
3,479 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $0.953 |
| 25+ | $0.897 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.741 |
| 1000+ | $0.711 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD106M035RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel83H7969
Re-Reel60R5975RL
Cut Tape60R5975
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJD106M035RNJ
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
