Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS03-10100300RCopy
Newark Part No.83AH1797
Product RangeEZ BoardWare
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS03-10100300RCopy
Newark Part No.83AH1797
Product RangeEZ BoardWare
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length10mm
Product Width10mm
Product Depth3mm
Attenuation-
Product RangeEZ BoardWare
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Unplated RFI shield can with 0.15mm thickness
- Recommended for use with S1721-46R, S0941-46R, S0961-46R, S1001-46R or S0911-46R SMT shield clips
- Easy to use and rework, no additional soldering operations required
- Connection via SMT shield clips
- Base material of contact is nickel silver
- 10.15mm x 10.15mm x 3.15mm overall dimension (L x W x D)
- Provides excellent RFI and EMI protection to sensitive circuitry at the PCB level
- Durable for multiple insertion and removals from the PCB
- Simple 5-sided box construction
Technical Specifications
Shielding Type
EMI Shielding
Product Length
10mm
Product Depth
3mm
Product Range
EZ BoardWare
Gasket Material
Nickel Silver
Product Width
10mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate