Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0421NLTCopy
Newark Part No.
Full Reel64AC9381
Re-Reel64AC9380
Cut Tape64AC9380
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.270 | $4,270.00 |
| Total Price | $4,270.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 2000+ | $3.120 |
| 4000+ | $2.950 |
| 8000+ | $2.780 |
| 12000+ | $2.710 |
| 20000+ | $2.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0421NLTCopy
Newark Part No.
Full Reel64AC9381
Re-Reel64AC9380
Cut Tape64AC9380
Product RangeCMTC
Technical Datasheet
DC Current Rating3.3A
Inductance220µH
DC Resistance Max0.06ohm
Product RangeCMTC
Common Mode Filter Case19.56mm x 17.02mm x 9.91mm
Impedance-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.3A
DC Resistance Max
0.06ohm
Common Mode Filter Case
19.56mm x 17.02mm x 9.91mm
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
Product Range
CMTC
Impedance
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for P0421NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate