Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.105NLTCopy
Newark Part No.
Full Reel47AK6066
Re-Reel47AK6065
Cut Tape47AK6065
Product RangeCMSC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 150 | $3.170 | $475.50 |
| Total Price | $475.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 150+ | $3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.105NLTCopy
Newark Part No.
Full Reel47AK6066
Re-Reel47AK6065
Cut Tape47AK6065
Product RangeCMSC
Technical Datasheet
DC Current Rating2.1A
Inductance850µH
DC Resistance Max0.085ohm
Product RangeCMSC
Impedance7.8kohm
Common Mode Filter Case15.5mm x 13.5mm x 13.5mm
Inductor Case / Package-
Product Length15.5mm
Product Width13.5mm
Product Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.1A
DC Resistance Max
0.085ohm
Impedance
7.8kohm
Inductor Case / Package
-
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
850µH
Product Range
CMSC
Common Mode Filter Case
15.5mm x 13.5mm x 13.5mm
Product Length
15.5mm
Product Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PAC6034.105NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate